The UP BOX+ is the largest of the printers in the
UP Range. Boasting an impressive 255x205x205mm
build size and high resolution prints, this is the
perfect machine for creating bigger models.
The UP Mini 2 is the newest addition to the UP
family of 3D printers. It takes many of the best
features of the original UP Mini, the ever-popular
UP Plus 2 and the larger UP BOX and packages
them all into a small, neat and portable machine.
As well as having a large capacity, the UP BOX+ also has plenty of
features to make it easy to set up and use such as WiFi connectivity,
automatic bed levelling and nozzle height detection. The heated bed
makes it suitable for both ABS and PLA prints and the fully enclosed
housing with HEPA filter gives excellent reliability in all conditions.
Technical Specifications
Machine size
485x495x520mm
Machine weight
20kg
Enclosed build chamber
4
Heated bed
4
Maximum print size
255x205x205mm
Layer resolution
0.10mm
Automatic calibration
4
(nozzle height only)
Material
1.75mm ABS or PLA on 500g to1Kg spools
Connectivity
USB and WiFi
Third party filament support
4
Operating Systems
Windows XP/7/8/10, Mac OSX
The maximum print size stays the same at 120x120x120mm but
the resolution has improved from 0.20mm to 0.15mm and the UP
Mini 2 has also gained automatic nozzle height calibration and a
HEPA filter. It is also the first printer in the UP range to have a touch
screen for easy set up and WiFi connectivity allowing you to control
your printer over a network or using the iPad app.
The touch screen can be used to control basic functions such as
calibration, adding filament, preheating the bed, turning the light
on and off and setting up the WiFi. It also gives information during
the printing process such as nozzle and bed temperature, progress
bar and time to completion for the current print. It also lets you
know how many grams of filament are left on the current spool of
material.
But perhaps the most surprising thing about the UP Mini 2 is that it
does all this for the same price as the original UP Mini.
Technical Specifications
Machine size
255x365x385mm
Machine weight
8kg
Enclosed build chamber
4
Heated bed
4
Maximum print size
120x120x120mm
Layer resolution
0.15mm
Automatic calibration
4
(nozzle height only)
Material
1.75mm ABS or PLA on 500g spools
Third party filament support
4
Connectivity
USB and WiFi
LCD Screen
4
Operating Systems
Windows XP/7/8/10, Mac OSX and ipad
£1449.00
Order code 25-0202
£464.99
Order code 25-0055
ABS and ABS+ 500g Spools PLA 500g Spools
ABS Price Colour ABS+ Price
25-0231
£27.99
Red 25-0225
£42.00
25-0232
£27.99
Yellow 25-0224
£42.00
25-0229
£27.99
Green 25-0223
£42.00
25-0228
£27.99
Blue 25-0222
£42.00
25-0227
£27.99
White 25-0221
£42.00
25-0230
£27.99
Black 25-0219
£42.00
PLA Colour
Price
25-0226 Hawaii Blue
£33.98
25-0217 Rio Green
£33.98
25-0218 Pompeii Grey
£33.98
Orderline: 01206 751166 Fax: 01206 751188
Email :
education@rapidonline.comRapid Education, Severalls Lane, Colchester, Essex C04 5JS
E&OE.All content and images are subject to copyright and cannot be reproduced in any form without the express permission of Rapid Electronics Limited.
Prices may vary, see website for up-to-date prices. For full terms & conditions visit
www.rapidonline.com/termsM0687 06/17
All prices
exclude VAT