Orderline +44 (0)1206 751166 Fax: +44 (0)1206 751188
Email:
sales@rapidonline.comwww.rapidonline.com
Rapid, Severalls Lane, Colchester, Essex CO4 5JS
Featured products and prices are subject to our standard terms and conditions. For full terms and conditions visit
www.rapidonline.com/terms .All prices are exclusive of VAT. No minimum order value applies to UK mainland only. E&OE.
All content and images are subject to copyright and cannot be reproduced in any form without the express permission of
Rapid Electronics Limited. Prices may vary, see website for up-to-date prices.
M0717 10/17
Shake
Hands With
The Future
Meet Dobot Magician, the desktop robotic arm
with incredible accuracy and repeatability.
Dobot can be controlled via a PC, remote control, gesture control or programmed
to operate as a stand-alone unit.
Dobot Magician’s control software is called DobotStudio. It has a wealth of integrated
features which include Teaching and Playback mode (no coding required!), graphical
programming via Blockly and text programming. Dobot can also be controlled via
a Leap Motion gesture control unit, remote joystick and via Bluetooth or WiFi.
Because Dobot’s movements are so accurate, it is an excellent way to learn
about control, automation and how industrial robots work without the need
for large machinery. Dobot comes at just a fraction of the size and cost of the
industrial equivalent making it ideal for the classroom environment.
Dobot also offers a large amount of flexibility through its Extended
Input and Output (EIO) ports which allow users to connect their own
sensors, motors, servos or additional microcontrollers.
Our education package comes with absolutely everything you
need to use Dobot:
• Dobot Magician robot arm
• Power supply
• 3 different end effectors:
Claw
Suction cup
Pen
• USB cable
• WiFi module
• Bluetooth module
• Joystick remote control
• Leap Motion gesture controller
• DobotStudio software
£995.00
Order code 70-0480
Sliding Rail Kit
An extra metre brings you endless possibilities!
As Dobot Magician’s official accessory, the sliding rail kit expands its functional
area to a whole new extent. With interchangeable tool heads and graphical
programming environment, you’ll design complicated workflows like a pro.
From organizing objects, to writing a long letter, this simple accessory will make
industry 4.0 approachable like never before. The rail is made from a single piece
of steel using high precision CNC milling. And it runs like silk.
The sliding rail is supplied with wire set, tool kit, attachments and assembly
instructions.
Conveyor Kit
The simplest mini production line ever.
The conveyor kit for the Dobot Magician gives you a complete production line
simulation. The kit consists of a conveyor belt with adjustable speed, a distance
sensor and a colour sensor. Combined with the powerful and programmable
Dobot Magician, these are the ideal essentials for you to create a highly effective
simulated production line, or even apply it to an actual factory scenario.
The conveyor belt is supplied complete with 40 wooden cubes, a demonstration
positioning board and user manual.
Specifications
• Max. payload: 5kg
• Effective travel distance: 1000mm
• Maximum speed: 150mm/s
• Maximum acceleration: 150mm/s²
• Repeat positioning accuracy: 0.01mm
Conveyor belt
• Max. payload: 500g
• Effective delivering distance: 600mm
• Maximum speed: 120mm/s
• Maximum acceleration: 1100mm/s²
• Dimensions: 700 x 215 x 60mm
• Weight: 4.2kg
• Absolute positioning accuracy:
0.25mm
• Dimensions (L x W x H):
132 x 120 x 55mm
• Weight: 4.7kg
Distance measuring sensor unit
• Measurable range: 20 to 150mm
• Signal: analog output
• Input: 4.5 to 5.5V
Colour recognising sensor unit
• Input: 3 to 5V
• Detectable: non-glowing object
• White LED embedded, on/off
controllable
£850.00
Order code 70-0481
Dobot not included
Dobot not included
£325.00
Order code 70-0482