For full details visit
www.rapidonline.com/raspberry-piAdventures in
Raspberry Pi
by Carrie Anne Philbin
Order code 97-2140
£13.08
7S\N[VW 7:< MVY
Raspberry Pi 3
2.5A 5.1V
Order code 75-0715
£5.80
6ѝJPHS 7P
Model B Case
Red/White
Order code 75-0752
£4.95
9HZWILYY` 7P 5V09
Camera Board v2
8MP
_
Order code 75-0531
£20.49
Raspberry Pi
Camera Board v2
8MP
_
Order code 75-0530
£18.99
9HZWILYY` 7P 6ѝJPHS
/+40 3LHKZ
•
6ѝJPHS 9HZWILYY` 7P /+40 JHISL HZZLTISPLZ
)SHJR VY ^OP[L PU VY T SLUN[OZ
4HSL /+40 [V THSL /+40
Type
Order code
1+
/+40 3LHK ^OP[L T
75-0760
£2.99
/+40 3LHK ISHJR T
75-0761
£2.99
/+40 3LHK ^OP[L T
75-0762
£3.70
/+40 3LHK ISHJR T
75-0763
£3.70
564951
Order code
75-0650
£28.17
Raspberry Pi 3 Model B
1.2GHz Quad Core 1GB
9(4 >P-P HUK )S\L[VV[O
0M `V\Y 0U[LYUL[ JVUULJ[PVU ^HZ H IP[ ZSV^ VU
-LIY\HY` [O
P[ ^HZ ILJH\ZL [OL UL^
Raspberry Pi 3 went on sale. The Raspberry Pi
Foundation has persuaded their chip supplier,
Broadcom, to build them a new processor with
H IP[ *VY[L_ ( X\HK JVYL *7< Y\UUPUN H[
1.2GHz. They’ve also increased the speed of the
9(4 HUK [OL ]PKLV WYVJLZZVY .7< ^OPSL RLLWPUN
full code compatibility with the Pi 2. The Pi 3 is a
complete drop-in replacement for the Pi 2 in fact,
P[ Ä[Z [OL ZHTL JHZLZ OHZ HSS [OL ZHTL WVY[Z HUK
.706 WPUZ VUS` H ML^ 3,+Z OH]L TV]LK
•
50% performance boost over the Pi 2
•
Built-in Wi-Fi 802.11n and Bluetooth 4.1
•
Fully compatible with the Pi 2 and Pi B+
•
3LHYU [V JVKL ^P[O MYLL [\[VYPHSZ
•
3LHYU LSLJ[YVUPJZ ^P[O O\UKYLKZ VM HKK VU IVHYKZ
•
7SH` YL[YV NHTLZ VU `V\Y /+;= /+40
•
1Gbyte RAM, supports up to 32Gbyte micro-SD cards
•
_ <:) WVY[Z
L[OLYUL[ WVY[
•
9LX\PYL = TPJYV <:) WV^LY Z\WWS`
Order code
75-0692
£58.81
Raspberry Pi Basic Student Kit
;OL 9HZWILYY` 7P
TVKLS ) PZ [OL [OPYK NLULYH[PVU VM 9HZWILYY` 7P ZPUNSL IVHYK JVTW\[LYZ
that introduces on-board WiFi and Bluetooth and has many features that make the Pi
LHZ` [V \ZL HUK ]LYZH[PSL PU P[Z HWWSPJH[PVUZ Z\JO HZ <:) WVY[Z MVY KL]PJL HUK WLYPWOLYHS
JVUULJ[PVU HUK H /+40 V\[W\[ MVY /+;=Z
;V OLSW \ZLYZ NL[ Z[HY[LK 9HWPK OHZ WYVK\JLK H IHZPJ Z[\KLU[ RP[ [OH[
contains a Raspberry Pi 3 model B plus a power supply,
L_JLSSLU[ 7PIV^ JHZL 4PJYV:+/* JHYK JHISLZ
and keyboard and mouse.
-VY WYVNYHTTPUN [OL SH[LZ[ ]LYZPVU VM [OL
VWLYH[PUN Z`Z[LT MVY [OL 9HZWILYY` 7P
can be downloaded for free from
^^^ YHZWILYY`WP VYN KV^USVHKZ
,
and can be loaded onto the microSDHC
card for use on the Pi.
•
2P[ JVU[HPUZ L]LY`[OPUN [V NL[ Z[HY[LK
•
,HZ` [V \ZL
•
3HYNL VUSPUL JVTT\UP[` VM \ZLYZ
Order code
75-0764
£99.00
9HZWILYY` 7P 6ɉJPHS :[HY[LY 2P[
Welcome to the world of Raspberry Pi with the Raspberry Pi 3
6ѝJPHS :[HY[LY 2P[
>OH[ PZ [OL 9HZWILYY` 7P
6ѝJPHS :[HY[LY 2P[&
;OPZ RP[ JVU[HPUZ HSS `V\ ULLK [V NL[ PU]VS]LK PU [OL ^VYSK VM
9HZWILYY` 7P :PUNSL )VHYK *VTW\[LYZ :)* [OL 0U[LYUL[ VM
;OPUNZ 0V; >P -P HWWSPJH[PVUZ HUK H ^OVSL SV[ TVYL @V\ ^PSS
IL HISL [V SLHYU L_WLYPTLU[ KLZPNU WYVK\JL YLÄUL WYVNYHT
PU]LU[ HUK LUQV` ^OL[OLY P[ IL PU [OL SHIVYH[VY` JSHZZYVVT
man-cave, woman-cave, workshop or kitchen
table.
•
Perfect introduction to Raspberry Pi
•
,]LY`[OPUN `V\ ULLK [V NL[ Z[HY[LK
•
/PNO X\HSP[` JVUZ[Y\J[PVU
•
(94 *VY[L_ ( 4*< [LJOUVSVN`
•
*YLH[L THU` WYVQLJ[Z
•
Wi-Fi and Bluetooth connectivity
Adventures
in Raspberry
Pi Component
Companion Kit
This kit contains a host of
components suitable for
WYV[V[`WPUN ^VYR 0UJS\KLZ H
solderless breadboard, headers,
WV[Z Z^P[JOLZ 3,+Z I\[[VUZ
resistors and cables. The kit is
an ideal companion to the book
º(K]LU[\YLZ 0U 9HZWILYY` 7P»
by Carrie Anne Philbin.
•
:\P[HISL MVY HU` WYV[V[`WPUN
WYVQLJ[
Order code
75-0037
£12.88
7
Raspberry Pi
7
www.rapidonline.com sales@rapidonline.com