Orderline: 01206 751166 -
www.rapidonline.com5
Accessories
For mBot Ranger Robot
6-Legged
Expansion Pack
Mini Gripper
The Me RJ25 Adaptor is required to
connect the Gripper to the main board.
Programming
your Makeblock
mBot Ranger
There are a number of
different ways to program
your mBot Ranger
mBlock
Compatibility
Windows, Mac
mBlock is a drag and drop interface based
on the ever popular Scratch programming
language.
It’s really easy to learn, very powerful
and the chances are, your students have
already encountered Scratch.
You can download your programs to your
robot via a USB cable, using the 2.4GHz
RF adaptor or over Bluetooth if your
computer has a compatible Bluetooth
interface.
Makeblock HD
Compatibility
iPad3 and above,
Android tablets
running 4.0
and above
Makeblock HD
is a tablet application which allows you to
control your robots, read data from sensors
and program using the mBlockly interface.
The app requires a Bluetooth connection
to the robot so it isn’t compatible with the
2.4GHz version of the mBot.
£18.00
Order code 75-0705
Mini Gripper
£14.40
Order code
75-0706
Robot Gripper
£26.40
Order code
75-0703
Me RJ25 Adaptor
£2.75
Order code
75-0712
Me Motor Driver
£11.98
Order code
75-0713
Robot Gripper
The Me Dual DC Motor Driver is required to
connect the Mini Gripper to the main board
of the mBot or mBot Ranger.