![Show Menu](styles/mobile-menu.png)
![Page Background](./../common/page-substrates/page0008.jpg)
Orderline: 01206 751166 -
www.rapidonline.com8
4WD Hercules
Robotics Platform
Inc. Motors and Control Board
•
Arduino compatible & programmable
controller
•
Wireless interface
•
Motors are plug-and-go compatible
with the Hercules controller
•
Battery and charger included
•
Dimensions: 216 x 138 x 90mm
All Metal Chassis
4WD Robot Kit (ATV)
Inc. Motors & Fixings
•
4 x DG01D motors 48:1 ratio gear
metal output shaft
•
5 xAAA battery holder
•
Supply voltage: 6 to 9V DC
•
Dimensions: 178 x 145 x 78mm
4WD Arduino Compatible Robotics
Platform Inc. Motors & Mounts
•
All aluminium construction
•
Motors require 3 to 12V DC
•
Speed: 90cm/s.
•
Dimensions: 200 x 170 x 105mm
2WD Arduino Compatible
Robotics Platform
Inc. Motors & Mounts
•
Motors rated for 3 to 6V DC
•
Estimated speed 70cm/s
•
Dimensions: 199 x 170 x 108mm
4WD Mecanum Wheel Robot Kit
Inc. Motors, Mounts & Fixings
•
Moves in any horizontal direction
•
Motors are geared 1:35,310rpm
•
Dimensions: 250 x 145 x 97mm
£133.49
Order code
75-0407
£36.52
Order code
75-0406
£47.59
Order code
75-0404
£37.08
Order code
75-0403
£160.62
Order code
75-0402