Orderline: 01206 751166 -
www.rapidonline.com9
Shield Bot V1.1 Arduino Compatible
with Grove Connectors
•
Arduino compatible shield
•
Pre-built with motors attached
•
Charge the battery,plug-in yourArduino and go
•
Built-in line follower sensors
•
Software library available online
Mini Vibration Motor
3V Rectangular
•
Rated Speed: 12,000
@ 2,500rpm
•
Dimension: 12 x 6 x 3.6mm
Left Mecanum Wheel
Kit Motor, Mount,
Shaft Connector
& Fixings
Right Mecanum Wheel
Kit Motor, Mount,
Shaft Connector
& Fixings
Mecanum Wheel Kit
(2 Left, 2 Right)
Includes Fixings
Quadcopter Motor
6x15mm 4.2V 810mA
•
Shaft length: 3.5 mm
•
Shaft diameter: 0.8 mm
•
Kv: 12000 rpm/V
•
Wire length: 67 mm
Mini Vibration Motor
3V 2.0mm Circular
The motor is not sensitive
to the polarity of the voltage
applied.
•
Ø 10 x 2mm
Gear Stepper Motor
with Driver 5V 4 Pole
Gear Reduction
Motor 6V 450mA Load
Current 60rpm
Multi Chassis
Tank Robot
Platform Rescue
Version
•
Servo-controlled fold out arms
•
Dimensions 262 x 222 x 60mm
•
Weight: 800g
Requires a microcontroller such as
an Arduino and motor drivers.
£56.71
Order code
75-0408
£145.85
Order code
75-0405
£2.03
Order code 75-0417
£39.74
Order code 75-0412
£39.74
Order code 75-0411
£80.32
Order code 75-0413
£5.60
Order code 75-0419
£7.31
Order code 75-0415
£2.84
Order code 75-0418
£0.98
Order code 75-0416