Zumo Chassis Kit
•
Composed of sturdy black ABS
•
Features a compartment for 4x AA batteries
•
Sockets for two micro metal gearmotors
•
Acrylic plate for mounting hardware
Note: Motors and batteries are not included.
£16.72
Order code
75-0621
£20.30
Order code
13-1192
£37.03
Order code
13-1194
Magician Chassis Robot
The self assembly kit comes complete with two
high torque motors with built-in gearboxes, wheels,
rollerball front wheel and 3xAA battery holder.
The cleverly perforated chassis allows you to easily
mount your PCBs using PCB pillars and screws.
•
Overall dimensions 175 x 125 x 75mm
•
65mm diameter wheels
Robot Tank Chassis
The chassis has built-in motors
and gearboxes which you can
easily interface with PICAXE,
GENIE,Arduino or any other
microcontroller system, as well
as radio control systems.
The RP5 tank track chassis is
supplied ready assembled – just
add your own control system and
batteries!
•
Dimensions: 175 x 135 x 60mm
•
2x 280 type motors
•
80:1 gear ratio
•
Rubber tank tracks
•
6x AA Battery holder included
Orderline: 01206 751166 -
www.rapidonline.com7