10
Orderline: 01206 751166
Matrix Board
This
matrix board
has been manufactured in SRBP and
is punched on a 2.54mm (0.1in) grid. Readily cut to the
size of the finished circuit.
•
Hole diameter 1mm
•
Hole Pitch: 2.54mm
Board size ( mm)
Holes
Order code 1+ 10+ 50+ 100+
95 x 127
36 x 50
34-0585
1.79 1.60 1.40 1.22
029454
Jumper Wires for Breadboard, Arduino,
Raspberry Pi, Olimex, etc.
These reuseable jumper cables are ideal for use
with solderless protoblocs, prototyping boards
and breadboards.
•
Made from insulated 26AWG wire with
crimped pin in plastic housing
•
Length 150mm
•
Pin size approx. 0.6mm
•
Housing width 2.5mm (fits 0.1in. pitch)
•
Plug pins fit connectors in breadboard without damage
Type
Order code 1+ 10+ 50+ 100+
Male to male in assorted colours pack of 10
34-0677
2.41 2.05 1.80 1.44
Male to female in assorted colours pack of 10
34-0679
2.41 2.05 1.80 1.44
Female to female in assorted colours pack of 10
34-0681
2.41 2.05 1.80 1.44
544268
Transparent 400 point Solderless Breadboard
Solderless Breadboard allows components to be
easily connected together into circuits and used time
and time again for experiments and prototyping.
This transparent topped version allows visibility of
the contacts and how they are connected together,
making it ideal for use in training and education.
These boards can be slotted together for larger circuits
but do not physically fit with Protoblocs.
Type
Order code 1+ 10+ 50+ 100+
Transparent breadbord
34-0671
3.72 3.65 3.44 3.14
518906
Stripboard
These
stripboards
provide a simple form of printed circuit,
ideal for prototype and development work. Featuring holes with
a 2.54mm pitch, while manufactured with copper clad paper
and phenolic laminate body material.
Board Size (mm) No. tracks Holes
Order code 1+ 10+ 50+ 100+
25 x 64
9
25
34-0500
0.31 0.29 0.25 0.19
64 x 95
24
37
34-0505
0.89 0.85 0.76 0.62
95 x 127
36
50
34-0515
1.67 1.49 1.40 1.22
95 x 432
36
170
34-0535
5.92 5.21 4.81 4.12
119 x 455
46
197
34-0540
7.16 6.77 6.55 5.95
029453
Self-Adhesive Copper Track
Self-adhesive copper tape, ideal for making up simple electrical and
electronic circuits.
•
Ideal for one-offs and prototyping
Width Reel length Maximum power rating Order code 1+ 10+
5mm 50m 99W
34-0636
6.05 5.54
20mm 50m 396W
34-0638
18.17 15.13
547605
Copper Track Cutter for Stripboard and Prototype Boards
This simple tool is ideal for easy copper track cutting on stripboards and prototyping boards.
Simply insert the tool in a hole at the point where the break is required and twist clockwise.
•
Swivel top handle for easy turning
•
Bit size 3.5mm
•
Overall length 115mm
Type
Order code 1+ 10+ 50+
Stripboard cutter
34-0608
3.34 3.07 2.64
550885
Classic Precision 6-piece
Pliers and Cutters Set
A set of 6 pliers and cutters from the
CK Classic Precision range, housed in a
handy zip wallet.
•
Set contains:
•
Side cutter 115mm T3773
•
Side cutter 110mm T3780F
•
Oblique cutter 110mm T3799F
•
Snipe nose plier 120mm T3772
•
Snipe nose plier
130mm T3767
•
Flat nose plier
120mm T3770
•
CK type T3703
Side Cutters
Flush Cut
Electronics side cutters with flush
cutting blades.
•
Flush cutting facet free blades
•
Available in 125 and 128mm lengths
Electronic Super-Knips® 125mm
Knipex Electronic Super-Knips® ESD are precision pliers designed for
ultra fine cutting work, particularly in electronics.Available with opening
spring and opening limiter in INOX stainless steel or special tool steel.
•
Ground, very sharp cutting edges without bevel for flush cutting
•
Precision shaped tips cut wires resting on a board from 0.2mm
diameter
•
Joint with stainless steel rivet
•
Cutting edges additionally induction hardened
•
Extremely smooth movement
•
Multi-component grips
•
Available in polished or brushed steel
A4, A3 and A2 LED Tracing
Boards/Lightboxes
These Huion LED Tracing Boards have acrylic
opal diffusers that produces bright, smooth
and even light distribution across their entire
work surface.A simple touch-switch controls
On, Off and Brightness adjustment.
The tracing boards remain cool in operation
and generate no heat, making them suitable
for 24 hour use.
Order code
93-1156
£149.99
Order code
50-6134
£8.40
128mm
Order code
50-9288
From only
£16.81
Order code
50-6135
£5.98
125mm
Order code
19-0698
£59.94
A4
Order code
19-0700
£64.98
A3
Order code
19-0702
£84.98
A2