7
www.rapidonline.com/tools-equipmentE V E N MO R E T O O L S AVA I L A B L E
Portable Tool Chest 3 Drawer
with Ball Bearing Runners
+72 piece Tool Kit
£84.65
Order code 89-0180
Visit
www.rapidonline.comfor contents.
Car Polisher 110W/230V
Random orbital polisher with ø230mm
5-ply foam pad and two polishing
bonnets. Smooth operation provides even
buffing/polishing with no hot spots.
3 Tonne Axle Stands (pair)
Ratchet type axle stands that feature
angled teeth in posts, which prevent
accidental release of load - the more weight
applied, the tighter the post is locked.
Air Impact Wrench
1
/2in.sqDrive
Third Generation rocking-dog impact
wrench. Suitable for garage, tyre shop and
workshop applications.
Combination Spanner Set
22pc Metric/imperial
Manufactured from Chrome Vanadium
steel. Fully polished heads. Made to DIN
standard and GS/TUV approved.
Air Blow Gun
Composite valve body with interchangeable
nozzles and safety tip. Includes 100 and
300mm extensions, gun body, blanking
plug and safety nozzle.
Multi-purpose Syphon and
Pump Kit
Composite pump assembly suitable for the
syphoning of fluids including diesel, petrol,
oil, detergents and pesticides.
Compressor 50ltr Direct
Drive 3.0hp
Fitted with fully automatic pressure
cut-out switch, air regulator and pressure
gauges for tank and supply.
Oil Suction Scavenge Pump
3l/min 12V
This pump operates quickly and efficiently
and is ideal for home use - so there’s no
need to book your car into the garage
when you need an oil change.The oil is
siphoned via the oil dip stick hole in the
cars engine.
Only
£34.28
Order code 89-5371
Only
£26.38
Order code 89-0566
Only
£56.59
Order code 89-0334
Only
£21.46
Order code 89-3568
Only
£7.69
Order code 89-0492
Only
£13.69
Order code 89-3097
Only
£278.14
Order code 89-6948
Only
£24.59
Order code 60-2609