12
Orderline: 01206 751166
Nitrile Disposable Gloves
Type
Order code 1+ 5+ 10+
Small (100)
87-0953
7.55 6.91 6.24
Medium (100)
87-0957
7.55 6.91 6.24
Large (100)
87-0959
7.55 6.91 6.24
Extra Large (90)
87-0961
7.55 6.91 6.24
502538
RVFM
Self-amalgamating Tape
Type
Order code 1+ 12+ 24+ 48+
19mm - 10m reel
87-1882
3.48 3.20 2.93 2.65
25mm - 10m reel
87-1884
5.66 5.36 5.02 4.81
060212
RVFM
Masking Tape
Type
Order code 1+ 12+ 24+
19mm - 50m reel
87-1926
1.00 0.96 0.88
25mm - 50m reel
87-1927
1.20 1.13 1.04
50mm - 50m reel
87-1928
2.30 2.26 2.17
060215
Blue Centre-Feed Paper Hand
Towel Roll 180mm x 150m
Type
Order code 1+
Paper towel roll - pack of 6
14-0001
18.53
544117
Heavy Duty Rigger Gloves
(EN388) - Red Size 10
Type
Order code 1+
Rigger Gloves
87-0916
2.39
544117
RVFM
Fabric-Backed Waterproof Tape
Type
Order code 1+ 6+ 12+
Black - 50m reel
87-1886
4.50 4.28 4.08
White - 50m reel
87-1887
4.50 4.28 4.08
Silver - 50m reel
87-1888
4.50 4.28 4.08
064267
Rapid Double-sided Tape
Type
Order code 1+ 12+ 24+
12mm - 33m reel
87-1873
1.26 1.14 1.01
25mm - 33m reel
87-1872
1.98 1.91 1.79
060211
RVFM
Aluminium Foil
Tape
Type
Order code 1+ 6+ 12+ 24+
Aluminium tape 40m reel
87-1900
5.26 4.81 4.51 4.22
060214
RVFM
19mm Crossweave Glass Fibre
Reinforced Tape – 50m reels
Type
Order code 1+ 12+ 48+
Reinforced tape
87-7092
2.65 2.48 2.27
079343
RVFM
PVC Insulating Tape
A superior quality electrical
grade PVC self-adhesive
insulating tape conforming to
BS3924
.
•
Nominal thickness 0.15mm
•
Dielectric breakdown 40kV/mm
•
Temperature range 0°C to +80°C
•
Flame retardant
•
Available in red, yellow, green, blue, white,
green/yellow, grey and black - for full
details visit
www.rapidonline.comType
Order code 1+ 10+ 50+
20m x 19mm Black
87-1552
0.67 0.60 0.47
20m x 25mm Black
87-1588
1.19 1.08 0.88
33m x 19mm Black
87-1570
1.08 0.95 0.78
33m x 25mm Black
87-1590
2.22 1.84 1.40
071221