8
Orderline: 01206 751166
£15.98
Order code 85-5900
Adjustable
Analogue 48W
Solder Station
AV-A48W
This no-nonsense, low-cost soldering station is
ideally suited to applications where durability,
physical size and budget are the main concerns.
The included 48W iron is ideal for both
traditional and lead-free solders.
Soldering Tips for AV-A48W Fume Extractor ESD
A mains-powered unit for the filtration and
removal of soldering and other fumes from
the immediate vicinity of the user.
Conical
Chisel
Helping Hands Assembly
Aid & Magnifier
An indispensable aid for model makers,
DIYers and professionals.
Desoldering Tools
The Anvil desoldering pump is a spring
loaded, piston driven solder removal tool
which creates a powerful vacuum to suck
up molten solder.
Helping Hands LED
Magnifying Lamp
Incorporates a magnifier with LED
illumination and a stand for a lightweight
soldering iron.
Desolder Braid
2.5mm x 1.5m
Specially treated braided wick which draws
up molten solder leaving joints clean for
removal of components.
LED Magnifying Lamp with
Helping Hands
Incorporates LED illumination, solder reel
holder, tip cleaners and a stand for a
soldering iron.
Each
£1.19
Conical 0.5mm
Order code 85-5904
Conical 1.5mm
Order code 85-5902
Chisel 2.0mm
Order code 85-5908
Chisel 3.0mm
Order code 85-5908
Only
£20.99
Order code 85-5920
Only
£4.67
Order code 85-5930
Standard
£4.44
Order code
85-0601
ESD
£4.74
Order code
85-0603
Only
£11.99
Order code 85-5926
Only
£1.19
Order code 85-0627
Only
£44.99
Order code 85-5928
Lead-free Solder Wire
•
Tin alloy with 0.7% copper
•
Flux cored
•
Melting point 227°C
Type
Order code 1+ 5+
18SWG 100g reel
85-1162
5.39 5.15
18SWG 500g reel
85-1164
26.34 23.94
22SWG 100g reel
85-1166
5.39 5.15
22SWG 500g reel
85-1168
27.54 25.14
072696