2
Orderline: 01206 751166
Redline 20-piece Screwdriver Set
These quality guaranteed screwdrivers have hardened and tempered chrome vanadium
steel blades and soft grip handles.
Visit
www.rapidonline.comfor contents.
Tool Kit (95-piece) 1/4,
3/8 in. Square Drive
95-piece tool kit suitable for home
automotive maintenance and many other
tasks around the home.
•
Rugged blow moulded storage case
with carry handle
Visit
www.rapidonline.comfor contents.
19 Piece Soft Grip
Screwdriver Set
Blades manufactured from stainless
steel, hardened and tempered to give
long life. Bottom blade edge is serrated
to improve grip during cutting.The
moulded grip handles are spring-loaded
and incorporate a handle clip. For use on
thin steel, copper and aluminium sheet,
carpet, rubber, plastics and leather.
Redline 89-piece Screwdriver Set
A comprehensive 89-piece screwdriver set containing a wide variety of screwdrivers with
hardened and tempered chrome vanadium steel blades and soft grip handles, plus a bit
holder with 68 ¼in. hex CRV screwdriver bits.
Visit
www.rapidonline.comfor contents.
190mm Universal Snips
A comprehensive screwdriver set
containing both standard and precision
screwdrivers.
These quality guaranteed screwdrivers
have hardened and tempered chrome
vanadium steel blades and soft grip
handles.
D13/5DA 350W 230V
5-speed Hobby Bench Drill
This Draper five-speed bench drill is ideal
for both hobbyists and light industrial
use.The drill is manufactured with a steel
pillar, heavy-duty 350W motor, 13mm
capacity chuck and a large heavyweight
stabilising foot.The table height is
controlled via a rack-and-pinion system
with left-right adjustment.
The drill is supplied with a telescopic
chuck guard and a front-mounted NVR
(No Volt Switch) for added convenience
and safety. It is fitted with a BS approved
non-rewireable 3-pin moulded UK plug
and cable.
100mm Engineers
Precision Square
This precision square has been carefully
crafted from high quality tool steel.The
squareness of the blade edges and the
stock working face falls within ±0.016mm
(0.00064 inch).This square has been
manufacturered to BS939 workshop
Grade B standard tolerance
Only
£9.98
Order code 91-7226
Only
£19.98
Order code 91-7227
Only
£23.99
Order code
91-2726
Only
£4.98
Order code
91.2450
Only
£14.29
Order code 86-5392
Only
£84.98
Order code 85-9379
Only
£37.98
Order code
85-0073
Screwdriver Set
VDE/1000V with
Interchangeable Blades
Visit
www.rapidonline.comfor contents.
High Leverage
Concretors’
Nippers 250mm
Pliers for Electrical
Installation Multi
Component Grips
200mm
Only
£29.99
Order code 93-3496
Only
£16.72
Order code 50-9425
Only
£39.73
Order code 50-4884