12
Design & Technology –
Components
12
Education
Tel: 01206 751166 Fax: 01206 751188
Components
Rainbow Colour Cycling
5mm LED
Innovative, eye catching colour
change LEDs. The 5mm LED contains
an inbuilt IC that causes the LED to
cycle through the red, green and blue
elements, individually and then in
combination. Colour cycles in 33s.
•
Water clear or diffused lens types
•
Ideal for use in warning devices,
indication panels, alarm systems,
mood lighting, toys
For technical specification visit
www.rapidonline.comMOQ 5 - In Multiples of 5
Lens type
Order code
5+
100+ 500+
Clear
55-1904
£0.699 £0.521 £0.347
Diffused
55-1906
£0.699 £0.521 £0.347
075160
5mmWhite LEDs
LEDs that are available in high luminous intensities
of up to 30,000mcd at 20mA and provide white LED
technology at the cost of lower technology indicators.
Suitable for a wide range of illumination and
indication applications where high luminous intensity
is required, such as: small area illumination, back
lighting and general purpose indication.
•
Housed in an industry standard 5mm water clear
package
•
Viewing angle 15°
•
Superior weather resistance
•
UV resistant epoxy
•
Suitable alternative for filament lamps
For technical specification visit
www.rapidonline.comMOQ 5 - In Multiples of 5
Type
Order code
5+
100+ 500+
LED 6000mcd 55-1820
£0.663 £0.484 £0.359
LED 10,000mcd 55-1886
£0.458 £0.297 £0.246
LED 30,000mcd 55-2216
£0.771 £0.646 £0.521
064846
Solderless LED Holder
A novel LED holder with 200mm
leads prestripped and tinned which
simply clips to the rear of the LED
and is retained in position by a
patented clamping device.
•
Suitable for use with all LEDs with
leads on a 2.54mm pitch, the
holder will significantly reduce
assembly time
•
Dimensions 14.5 x 2.6mm
•
Moulded in Toray
•
UL 94V-0
rating
MOQ 5 - In Multiples of 5
Type
Order code
5+
25+ 100+
LED holder
55-0167
£0.481 £0.423 £0.374
029296
LED Bezel 5mm
Attractive push fit panel clips for 5mm LEDs in
black nylon offering professional appearance
at low cost.
•
Available in either recessed or prominent position styles
•
Mounting hole is 8mm
•
Kingbright types RTF 5010
(prominent);
RTF 5020
(recessed)
MOQ 5 - In Multiples of 5
Type
Order code
5+
100+ 1000+
Prominent clip 55-0260
£0.227 £0.142 £0.116
Recessed clip 55-0265
£0.261 £0.163 £0.133
029304
RVFM
BA15D SBC Lamps
A range of 12V filament lammps
in a BA15D fitting.
•
Available in a choice
of wattages
•
Ideally suited to many
applications in education
•
Lamp holders, either unmounted
or mounted are also available
Technical specification
Voltage
Wattage
Filament style
Order code
12
21
Radial (horizontal)
41-0454
12
24
Axial (vertical)
41-0455
12
36
Axial (vertical)
41-0456
12
48
Axial (vertical)
41-0462
Type
Order code
1+
5+
10+
12V 21W Lamp 41-0454
£1.41 £1.33 £1.25
12V 24W Lamp 41-0455
£2.64 £2.45 £2.17
12V 36W Lamp 41-0456
£2.64 £2.45 £2.17
517585
RVFM
BA15D SBC Lamp
Holders
A brass SBC
(B15D) lampholder
available either
unmounted
or mounted onto a
base fitted with two
4mm sockets.
•
Ideally suited
to many
applications in
education
•
A range of suitable bulbs of differing wattage and filament
style are also available
Type
Order code
1+
5+ 10+
Brass lampholder
41-0452
£3.36 £2.86 £2.57
Mounted lampholder 41-0453
£5.44 £5.07 £4.70
517584
Miniature Light
Dependent Resistor
A compact low cost cadmium sulphide light
dependent resistor (LDR) housed in a small package.
•
5mm diameter
•
Clear epoxy finish
•
Resistance reduces as the light falling on the
device increases
•
Note: This product contains cadmium sulphide,
the use of which is restricted by the RoHS directive
Technical specification
Dark resistance
1M
Ω
Resistance @ 10 Lux
10-20k
Ω
Resistance @ 100 Lux
2-4k
Ω
Peak spectral response
540nm
Max. voltage
150V peakAC or DC
Power dissipation
100mW
Lead pitch
3mm
Operating temperature
–30°C to +70°C
MOQ 5 - In Multiples of 5
Type
Order code
5+
25+ 100+
Miniature LDR 58-0134
£0.404 £0.33 £0.251
034796
Silonex
Light Dependent
Resistor NORPS12
Cadmium sulphide light dependent resistor (LDR).
•
Housed in a robust plastic package with clear
end window
•
Resistance reduces as the light falling on the LDR
increases
•
Silonex type NORPS12
•
Note: This product contains cadmium sulphide,
the use of which is restricted by the RoHS directive
Technical specification
Dark resistance
1M
Ω
Resistance @ 1ftc
5.4k
Ω
min, 12.6k
Ω
max.
Peak spectral response
550nm
Max. voltage
250V peakAC or DC
Power dissipation
250mW max.
Operating temperature
–60°C to +75°C
Dimensions
14.35mm dia. x 7.0mm high
9.53mm pitch pins
Type
Order code
1+
25+ 100+
NORPS12
58-0132
£1.01 £0.852 £0.767
034793
12V LED Strips, 4.8W per metre
These PowerPax 12V LED strips are available in a variety of colours and
in a choice of 1m and 5m lengths. All the strips are supplied with a
socket so the LEDs can be put to use without any need for soldering
- just connect them up to a 12V DC power supply and they are ready
to go.
Whatever your lighting needs, if you have a power supply handy these
LED strips can offer a solution - under counters, in cupboards, shop
windows or just to get your message across.
The long life super bright LEDs offer very low power consumption with
just 4.8W per metre. The strips are supplied on a flexible printed circuit
board with a sticky tape backing, making installation simple - just peel
off the backing and apply the strip to any flat, clean surface.
A variety of power and connection options are available for these products.
•
Choice of LED colours - cool white, warm white, red, blue and green
•
Strips available in 1m and 5m lengths
•
60 super bright LEDs per metre
•
8mm backing tape and 2.1mm input socket supplied
•
Flexible tape - minimum bend radius 2cm
•
Strips can be cut to length at 50mm intervals
•
Maximum continuous connection 5m without additional power source
•
Dimmable LEDs
For technical specification visit
www.rapidonline.comColour
Length
LED qty Output per metre
(lumens)
Max. power
consumption Order code
1+
3+
5+
Cool White
1m
60
390
4.8W
56-2330
£12.86 £11.28 £9.57
Warm White
1m
60
300
4.8W
56-2332
£14.80 £13.74 £12.68
Red
1m
60
180
4.8W
56-2334
£14.80 £13.74
Blue
1m
60
90
4.8W
56-2336
£9.58
Green
1m
60
300
4.8W
56-2338
£9.58
Cool White
5m
300
390
24W
56-2340
£47.75
Warm White
5m
300
300
24W
56-2342
£47.75
519220