11
Design & Technology –
Cables & Wire
11
Education
www.rapidonline.com sales@rapidonline.comCables & Wire
Type Order code
Black 01-2200
Blue 01-2202
Brown 01-2204
Green 01-2206
Type Order code
Grey 01-2208
Orange 01-2210
Pink 01-2212
Red 01-2214
Type Order code
Violet 01-2216
White 01-2218
Yellow 01-2220
062320
Type Order code
Black 01-0400
Blue 01-0405
Brown 01-0410
Green 01-0415
Type Order code
Grey 01-0420
Orange 01-0425
Pink 01-0430
Red 01-0435
Type
Order code
Violet
01-0440
White
01-0445
Yellow
01-0450
Kit of 11 reels 01-0480
Price each 1+
£3.92
Price each 1+
500m reel
£24.55
Price each 1+
100m reel
£5.69
Kit of 11 reels 1+
100m reel
£59.30
Kit of 11 reels 10+
100m reel
£49.80
Price each 10+
100m reel
£4.87
Price each 10+
£3.35
Equipment Wire 7/0.2mm
A high quality wire produced to the
DEF61-12 (Part 6)
standards, making it ideal for general
interconnection within apparatus.
•
7/0.2mm tinned copper conductor
•
Overall diameter 1.2mm
•
Rating 1kV rms 1.4A at 70°C
•
Supplied on
reels of 100m
and
500m
Extra Flexible Wire
A very flexible wire suitable for test leads,
interconnection and frequently being moved wires.
•
55/0.1mm copper conductor
•
Overall diameter 2.8mm
•
Maximum current rating 6A
•
Temperature: minimum –10°C
•
Temperature: maximum: 60°C/Aging temperature
•
Supplied on
reels of 25m
Type
Order code Type
Order code
Red extra-flex
01-0600
Green extra-flex
01-0615
Black extra-flex
01-0605
White extra-flex
01-0625
Blue extra-flex
01-0610
Yellow extra-flex
01-0630
062327
Tinned Copper Wire
A reel of tinned copper wire.
•
Supplied on
reels of 500g
Please Note: These figures are the carrying currents.
The fusing currents will be higher.
SWG Length (m)
Size
Fuse rating
Order code
1+
14 17
2.0mm 100A
05-0295
£14.05
16 27
1.6mm 65A
05-0300
£14.96
18 48
1.25mm 45A
05-0305
£14.96
20 66
0.90mm 32A
05-0310
£14.96
22 140
0.71mm 24A
05-0315
£14.96
24 230
0.56mm 18A
05-0320
£14.96
26 340
0.45mm 13A
05-0325
£14.96
28 490
05-0330
£14.96
30 780
0.315mm 9A
05-0335
£14.96
32 914
0.28mm 7.5A
05-0340
£15.22
34 1285
05-0350
£16.16
38 3182
0.15mm 3A
05-0360
£16.76
062485
Copper/nickel
Alloy Wire
A range of copper/nickel alloy wire
(also known as Constantan)
•
Suitable for winding resistance coils
•
Wire not insulated
•
Supplied in
lengths of 228m approx.
•
Supplied on reels of 125g
Type
Order code
1+
16SWG
05-0400
£16.24
20SWG
05-0405
£16.24
28SWG
05-0407
£16.24
30SWG
05-0410
£16.24
32SWG
05-0415
£16.24
34SWG
05-0420
£16.24
36SWG
05-0425
£16.24
062486
Price each 1+
£5.98
Kit of 11 reels 1+
£59.95
Kit of 11 reels 10+
£55.75
Price each 10+
£5.45
Type
Order code
Black
01-0300
Blue
01-0305
Brown 01-0310
Green
01-0315
Type
Order code
Grey
01-0320
Orange 01-0325
Pink
01-0330
Red
01-0335
Type
Order code
Violet
01-0340
White
01-0345
Yellow
01-0350
Kit of 11 reels 01-0380
062317
1/0.6mm Single Core Equipment Wire
on 100m Reels
This wire has a solid core and is ideal for plate wiring (running wires across a chassis with all wires
straight or at right angles to one another). This wire remains in formed shape without cable ties.
•
1/0.6mm copper conductor
•
Rating 1kV rms 1.8A at 70°C
•
Overall diameter 1.2mm
•
Weight of reel approx 400g
Use with 4mm
stackable plugs
to make your own
test leads
Ideal for
use with
breadboards