6
Design & Technology –
Systems & Control
6
Education
Tel: 01206 751166 Fax: 01206 751188
Systems & Control
RVFM
Tower Pro SG90
Mini Servo
The Tower Pro SG90 Mini Servo is a low-cost, well specified servo
ideal for use in radio-controlled models and for interfacing with
microcontroller systems like Arduino, Raspberry Pi, PICAXE, etc.
•
Size: 23 x 12.2 x 29mm
•
Low-cost, high quality
•
Supplied complete with control horns and mounting screws
•
Tower Pro type SG90
Technical specification
Dimensions
23 x 12.2 x 29mm
Operating voltage
4.8V
Stall torque
1.8kg/cm (4.8V)
Operating speed
0.1s / 60° (4.8V)
Dead band width
10µs
Temperature range
0 to 55°C
Weight
9g
Type
Order code
1+
25+
50+
Mini servo
37-1330
£2.79 £2.56 £2.31
530144
Order code
49-9395
£5.12
Plastic Gear JR
Standard Servo
Analogue Servo
The Modelcraft BMS-410C Standard Servo is not only
economical, but ideal for many applications in
Radio Control
modelling owing to its
standard dimensions
. It is also
compatible with microcontroller systems such as PICAXE,
Arduino and Raspberry Pi.
•
Standard dimensions
•
Includes control horn and screw
•
Modelcraft type BMS-410C
Technical specification
Manufacturer part No.
BMS-410C
Servo type
Standard servo
Connector system
JR
Gears
Plastic
Servo technology
Analogue servo
Servo time 6V/7.4V
0.15sec/ 60°
Servo time at 4.8V
0.17sec/ 60°
Servo time at 6V
0.15sec/ 60°
Servo torque at 4.8V
35Ncm
Servo torque at 6/7.4V 44Ncm
Servo torque at 6V
44Ncm
Stroke time at 4.8 V
0.17sec/ 60°/0.15sec/60°
Length
40.5mm
Width
20mm
Weight
38g
Analog Micro Servo
Continuous Rotation
The
FS90R
is an analog micro servo that is capable of continuous
rotation clockwise or anti-clockwise, as opposed to moving to a
set position. The servo is ideal for the beginning roboticist and is
perfect for use with the Motor Shield for
Arduino
. The servo can
be controlled using any servo code, hardware or library and to
control with an Arduino, just connect the orange control wire to pin
9 or 10 and use the Servo library included with the Arduino IDE.
Also available is a wheel (
37-1338
) that can be attached directly
to the servo. The servo and wheel are also available as a package
(
37-1336
).
•
Good for making simple moving robots
•
Small dimensions means servo can fit in confined spaces
•
Lightweight
•
Operating voltage 4.8 to 6V
•
A 3-pin 10cm cable is available for connecting servos (
37-1337
)
Technical specification
Dimensions
23.2 x 12.5 x 22mm
Weight
9g
Operating speed
110 rpm @ 4.8V, 130 rpm @ 6V
Stall torque
1.3kg.cm@ 4.8V,
1.5kg.cm@ 6V
Operating voltage
4.8 to 6V
Direction
CCW
Operating angle
Continuous rotation
Required pulse
900 to 2100µs
Connector wire length
20cm
Type
Order code
1+
FS90R 360° Servo
37-1335
£4.07
Servo and wheel
37-1336
£5.10
Wheel for servo
37-1338
£1.24
559636
RVFM
Self Adhesive
Motor Mount
A push fit motor mount to suit our
range of miniature motors.
•
Base has self adhesive surface for
easy mounting of the motor as required
•
Colour may vary
•
Supplied in
packs of 10
Type
Order code
1+
10+
Motor mount
37-0360
£3.00 £2.54
064468
3V, 13100 RPMDCMotor
A low-cost miniature DC motor
with many applications including
models, robotics and educational
demonstration equipment.
•
Operating voltage 1.5 to 4.5V DC
•
Two flat sides make the motor ideal
for mounting on a PCB
•
Rotates counter-clockwise when viewed from shaft end
•
Solder tag termination
Technical specification
Rated voltage
3V DC
No load current
0.34A max.
No load speed
16,400rpm ± 15%
Rated load
8.0
g.cmRated load current
1.07A max.
Rated load speed
13,100rpm ± 12%
Length excluding shaft
25mm
Diameter
20mm
Width across flats
15.1mm
Shaft length
9.4mm
Shaft diameter
2mm
Weight
17g approx.
MOQ 2
Type
Order code
2+
25+ 100+
3V, 13,100 rpm 37-0140
£0.495 £0.389 £0.29
061539
Miniature Motor 3V
5240rpm
A low-cost miniature motor
offering a higher stall torque.
•
Ideal for models, robotics, etc.
•
Operating voltage 1.5 to
4.5V DC
•
Rotates clockwise when viewed from shaft end
•
Solder tag termination
Technical specification
Rated voltage
3V DC
No load current
0.13A max.
No load speed
6700rpm ±15%
Rated load
10.0
g.cmRated load current
0.45A max.
Rated load speed
5240rpm ±12%
Length excluding shaft
26.9mm
Diameter
23.8mm
Shaft length
8.6mm
Shaft diameter
2mm
Weight
28g approx.
Type
Order code
1+
25+ 100+
3V, 5240 rpm 37-0142
£0.686 £0.513 £0.469
061541
Miniature Motor 3V
8000rpm
A high torque miniature DC motor
for higher power requirements.
•
Operating voltage 1.5 to 6.0V DC
•
Rotates clockwise when viewed
from shaft end
•
Solder tag termination
Technical specification
Rated voltage
3V DC
No load current
0.23A max.
No load speed
9000rpm ±15%
Rated load
10.0
g.cmRated load current
0.63A max.
Rated load speed
8000rpm ±12%
Length excluding shaft
30.5mm
Diameter
24.2mm
Shaft length
12mm
Shaft diameter
2mm
Weight
42g approx.
Type
Order code
1+
25+ 100+
3V, 8000 rpm 37-0144
£0.712 £0.564 £0.488
061542
Miniature Low Inertia
Solar Motor 2V 1540 RPM
•
Direction: Clockwise
•
Constant volts: 2.0V
•
No load speed rpm: 2200
•
No load current (A): 0.025
•
Max efficiency speed (rpm): 1540
•
Max efficiency current (A): 0.06
•
Torque g-cm: 5.5
•
Output watts:0.05
•
Stall torque g-cm:11
•
Diameter:24mm
•
Weight:21g
Type
Order code
1+ 25+ 100+
Mini solar motor
37-0441
£1.58 £1.31 £1.14
178010
Free Delivery*
on all orders over £30 (excl. VAT)
(UK mainland only)
* See Terms & Conditions for full details