10
Design & Technology –
Connectors & Cable Management
10
Education
Tel: 01206 751166 Fax: 01206 751188
Connectors & Cable Management
4mm Stackable Plugs
These 4mm plugs have a 4mm socket in the
rear providing an in-line stacking facility.
•
The lead wire is clamped in position by a
screw
•
Nickel plated brass insert with stainless
steel plug spring
•
10A rating
•
Spare screws are available
MOQ 2
Type
Order code
2+
100+
500+
Black stackable plug
17-0400
£0.614 £0.463 £0.401
Blue stackable plug
17-0405
£0.614 £0.463
Green stackable plug
17-0410
£0.614 £0.463
Red stackable plug
17-0420
£0.614 £0.463 £0.401
White stackable plug
17-0425
£0.614 £0.463
Yellow stackable plug
17-0430
£0.614 £0.463
Price each
Type
Order code
1+
5+
10+
Spare screws (Pack of 25)
17-0398
£0.989 £0.828 £0.74
4mm Stackable Test Leads 500mm
These banana to banana
test leads are available with
a lead length of 500mm.
The stackable 4mm banana
plugs have been machined
from brass and nickel plated.
They also have a moveable
multi-lam contact cage
spring for tight fit.
•
Body: Brass
•
Plug length: 45mm
•
Spring: Nickel plated
•
Voltage: 30V AC - 60VDC
•
Insulation: ABS
•
Maximum current rating: 15A
•
Lead: PVC covered
•
Supplied with a lead length of 500mm
•
Lead width: 0.75²
•
Available in black, blue, green, red and yellow
Type
Order code
1+
25+
100+
500+
Black 4mm test lead
17-2836
£0.867 £0.619 £0.568 £0.531
Blue 4mm test lead
17-2837
£0.867 £0.619 £0.568
Green 4mm test lead
17-2838
£0.867 £0.619 £0.568
Red 4mm test lead
17-2839
£0.867 £0.619 £0.568 £0.531
Yellow 4mm test lead
17-2840
£0.867 £0.619 £0.568
Standard Crocodile Clip
A low cost bright metal crocodile clip. The uninsulated
clip has a 4mm socket that will accept a 4mm banana
plug. The wire can also be connected by means of the
fitted screw or soldered in to place. The grip is very
strong within its jaw opening of 8.5mm.
•
Low cost
•
Insulation: Uninsulated
•
Accepts 4mm banana plugs
•
Length: 51mm
•
Wire can be screwed or soldered
•
Rated current:10A
•
Crocodile body: Steel nickel plated
MOQ 10
Type
Order code
10+
100+
500+ 1000+
Standard crocodile clip
17-2873
£0.113 £0.08 £0.072 £0.066
RVFM
Crocodile Lead Pack
A pack of 460mm long crocodile clip
leads. Available in either a
pack of 10
leads in 5 colours, or a
pack of 20
leads
in red and black.
•
Terminated at each end with a vinyl
covered crocodile clip
•
Ideal for use as test clips
Type
Order code
1+
10+
Assorted pack 10
17-0350
£2.02 £1.73
Red/black pack 20
17-0345
£3.52 £2.91
2:1 Heat Shrink Sleeving, 25m Reels
Available in a wide range of sizes.
•
Excellent flame retardant properties
•
Excellent flexibility and insulation
•
Thermally stabilised flame retardant polyolefin
•
2:1 shrink ratio
•
Temperature range –55°C to +125°C
•
Shrinking temperature starts at +70°C and
totally shrunk at 115°C
•
Available in black (for other colours see order code
03-0351
)
•
Sizes quoted before shrinking
•
UL224
and
VW-1
approved
Type
Order code
1+
5+
10+
1.6mm Black
03-0340
£5.09 £4.58 £4.07
2.4mm Black
03-0341
£6.49 £5.84 £5.19
3.2mm Black
03-0342
£7.01
£6.31
£5.62
4.8mm Black
03-0343
£7.45 £6.71
£5.95
6.3mm Black
03-0344
£8.70 £7.84 £6.96
9.5mm Black
03-0345
£10.81
£9.74 £8.58
12.7mm Black
03-0346
£12.22 £10.95 £9.74
19.1mm Black
03-0347
£17.92 £16.14 £14.33
25.4mm Black
03-0348
£21.64 £19.50 £17.33
38.1mm Black
03-0349
£42.10 £39.72 £38.27
50.8mm Black
03-0350
£49.45 £46.65 £44.92
080616
3:1 Heat Shrink Sleeving, 25m Reels
This heat shrink sleeving has excellent flame retardant
properties, flexibility and insulation.
•
Thermally stabilised flame retardant polyolefin material
•
3:1 shrink ratio
•
Temperature range –55°C to +125°C
•
Shrinking temperature starts at +70°C and totally
shrunk at +115°C
•
Sizes quoted before shrinking
•
Supplied on
reels of 25m
•
UL224
and
VW-1
approved
Type
Order code
1+
5+
Type
Order code
1+
5+
1.5mm Black 03-0489
£6.63 £6.34
12mm Black 03-0493
£36.10 £33.97
3mm Black 03-0490
£9.94 £9.49
18mm Black 03-0494
£43.89 £41.40
6mm Black 03-0491
£16.88 £15.92
24mm Black 03-0495
£60.75 £57.32
9mm Black 03-0492
£31.50 £29.72
6mm Red 03-0702
£17.26 £16.29
068952
BlackWeather Resistant Cable Ties
This black cable tie is ideally suited for any outdoor application.
•
Weather–resistant ties have Carbonate A
•
Offers UV resistance
•
Fastens wires, cables and hose
•
One piece construction for consistent performance and reliability
•
High strength and low thread force
•
For outdoor use
Type
Qty
Order code
1+
10+
50+
100 x 2.5mm Cable tie Pack 100 04-0636
£0.539 £0.465 £0.405
150 x 3.6mm Cable tie Pack 100 04-0637
£1.59 £1.39 £1.25
200 x 4.6mm Cable tie Pack 100 04-0638
£2.45 £1.96 £1.69
292 x 3.6mm Cable tie Pack 100 04-0639
£3.73 £3.37
£3.27
368 x 4.8mm Cable tie Pack 100 04-0640
£4.91
£4.54 £4.08
100 x 2.5mm Cable tie Pack 1000 04-0725
£4.72 £4.24 £3.85
071168
Canister Packed Cable Ties
•
Manufactured from Nylon 6.6
•
Flame retardant to
UL94V2
•
Four different packs available
Order code
04-0430
£6.85
Order code
04-0432
£7.55
CANISTER 1 (1000 ties)
1000x 100mm
Various mixed colours
CANISTER 2 (500 ties)
200x 100mm
100x natural, 25x red, 25x
yellow, 25x blue, 25x black
200x 140mm
100x natural, 100x black
100x 180mm
50x natural, 50x black
Order code
04-0434
£3.80
Order code
04-0436
£4.53
CANISTER 3 (300 ties)
200x 100mm
100x natural, 25x red, 25x
blue, 25x yellow, 25x green
100x 200mm
50x natural, 25x red, 25x blue
CANISTER 4 (400 ties)
300x 100mm
100x red 100x blue,
100x green
100x 200mm
100x natural