3
www.rapidonline.com sales@rapidonline.comMORE THAN
JUST A ROBOT
Engage your students with Edison,
the programmable robot
Edison is a complete STEM teaching resource for coding and robotics education
for students in
Keystage 2 and 3
.
Easy-to-use with no coding experience required, Edison offers unparalleled
value-for-money and is supported by free downloadable lesson plans and activities.
Edison has built-in sensors, lights and sound so that you can concentrate
on programming.
Edison can:
• Respond to light and sound
• Follow lines and avoid obstacles
• Read pre-set barcode programs
• Communicate with other Edison robots
• And so much more!
Programming Edison
Create and run your own programs for Edison using our free browser-
based or downloadable applications. The unique way that Edison
transfers data to the robot using sound output means that almost
any device with a standard headphone jack can be used – PC, Mac,
Chromebook, iPad, Android and Raspberry Pi are all supported.
Edison can be programmed using EdWare, a graphical drag-and-drop
language or EdPy which is based on the popular Python text-based
language
Each Edison is supplied with an EdComm download cable for use with
PC, Mac, Chromebook, iPad, Android or Raspberry Pi. 4x AAA batteries
are required (not included)
Works with LEGO bricks
LEGO bricks can be connected to the top, bottom and sides of Edison
as well as to the wheels allowing you to build your own designs on the
base robot. You can even use LEGO bricks to connect two or more
Edison robots together!
LEGO is a trade mark of the LEGO Group, which does not sponsor, authorize or endorse
the Edison robot or accessories
£34.99
Order code 70-6555