Tel: 01206 751166 Fax: 01206 751188
10
• Front panel mounted mains switch
• Multi-functional LCD with adjustable
back-light and power-bar
• Menu button allows quick navigation
of the menu structure
• Automatic standby mode via
acceleration sensor in the
connected tool
• Units can be stacked on the WTHA
1 hot air station, or on each other,
saving space on the workbench
• Flat, heat-resistant silicone pad
for placing tips and other items
• Backwards compatible with
soldering irons from WSD
and WD stations,
except micro irons
WTHA1
WT1012
(900W)
(90W)
One compact,
easy-operating station
with a smart temperature
profile mode adjustable
for diverse rework
applications, assuring
fast, safe performance.
The WellerFT Zero-Smog 2 produces more
suction force than its predecessor and is
powerful enough to remove all types of fumes
from the work bench. It can produce 190m³/h
suction volume and offers a high extraction
power of 3000Pa even with a used filter
in place.
The performance increase is provided by a high-quality,
reliable, long-life, maintenance-free brushless EC blower.
In combination with flexible and adjustable ‘Easy-Click 60’
arms, the Zero Smog 2 unit is the ideal solution for smaller,
cost-conscious soldering applications for 1 to 2 work
benches.
• Portable fume extraction unit with 1x extraction hose and
funnel nozzle
• Designed for placing under or next to bench-top
• Quick and simple installation with ‘Easy-Click’ System
• Economic unit purifies air for 1 to 2 workplaces
• Large EPA E12 filter surface of 2.4m² For long
filter lifetime
• Main filter with EPA E12 efficiency of 99.5% at MPPS
• Activated carbon filter to remove additional gaseous
pollutants
• Easy filter change
• Supplied complete with:
Extraction hose, flexible, 3m, Ø60mm
Funnel nozzle ALFA (225 x 100mm)
• Replacement filters, additional extraction arms and parts
are available separately
• Weller type Zero-Smog 2 EL Kit 1, FT91012699
The Weller WT 1012 set consists of a WT 1, 90W power
supply unit, a WSP 80 80W soldering iron and a WSR 201
safety rest.
More than just
a lot of hot air.
Technical Data
WTHA1
Dimensions
L x W x H
210 x 160 x 125mm
8.30 x 6.30 x 4.90 in
Weight
3.0kg
Mains supply
230V/50Hz, 120V-60Hz
Power consumption
900W
Safety class
I. Antistatic housing
Temperature range
50°C – 600°C
120°F – 1100°F
Air flow
I/min 5–60
Temperature accuracy
±30°C / ±54°F
Technical Data
WT1
Dimensions
L x W x H
150 x 130 x 101mm
5.91 x 5.12 x 3.98 in
Weight
1.9kg
Mains supply
230V/50Hz, 120V-60Hz
Power consumption
900W
Safety class
I. Antistatic housing
III. Soldering tool
Temperature range
50°C –450°C / 550°C
150°F– 850°F / 950°F
Temperature accuracy
±9°C / ±17°F
The Weller WTHA 900 is a 900W
hot air station ideal for simple
repair and heating tasks requiring
an accurate temperature
and airflow.
• Intuitive operation via clear
menu structure
• Back-lit graphic liquid
crystal display
• Can stack with the Weller WT 1
and WT 1H power supply units
• Electronically controlled
temperature
• Accurate adjustment of hot air
via brushless pump
• Up to 5 pre-sets which can
be automatically run
in a profile
Order code 85-4936 Order code 85-4915
£698.99 £284.99
Zero Smog EL Fume
Extractor Kit 1 FT91012699N
£450.80
Order code 85-5793