5
The
Jet+
system from
Facom
offers the ultimate in
mobile tool storage
.
This workbench can be movable or set into one position. Simply lower
the feet with the rotating handle and your mobile workbench becomes
as stable asa fixed workplace.
•
Large 0.7m² worktop in multilayered beech wood coated with lint oil
for stronger resistance to liquids and easier maintenance
•
A vice can be fixed to worktop
•
Handle enables easy movement of workbench
•
Fitted with 4 x 125mm wheels - 2 swivelling, 2 fixed
•
6 drawers with aluminium handles and withstanding
a load of 30kg per drawer
•
1 compartment with shelf to store larger tools or objects
•
Single key fits drawers and compartment
•
Dimensions 1194 x 670 x 1002mm
•
Manufacturer’s part
JET.6MWB
The
Jet+
system from
Facom
offers the ultimate in
mobile tool storage
. This roller cabinet
has 6 drawers each with 3 separate modules to hold all your tools and accessories.
•
Polymer bumpers with shock absorbers on all edges
•
Centralised folding key locking system
•
Worktop with integral handle and storage compartment for screwdrivers etc
•
15 modules distributed in the 60 and 130mm drawers
•
200mm and 270mm drawers can also be fitted with modules
•
Supplied with 6 partitions for 60mm drawers and 2 partitions for 130mm drawers
•
Total load capacity: 140kg
•
Wall storage capacity: 155 litres
•
Overall dimensions (including wheels and worktop): 774 x 546 x 971mm
•
Available in red or black
This chest is part of the
Jet+
system from
Facom
which offers the ultimate in
mobile tool storage
. This unit has 4 drawers each with 3 separate modules
and can be used alone or in combination with a roller cabinet to hold your
tools and accessories.
•
12 modules distributed in the 60 and 130mm drawers
•
200mm can also be fitted with modules
•
Supplied with 12 partitions for 60mm drawers and removable partitions
(not supplied)
•
Total drawer load capacity: 85kg
•
Total static load on worktop: 500kg
•
High storage capacity: 75 litres
•
Overall dimensions: 774 x 546 x 480mm
•
Available in red or black
These high quality plastic
tool boxes
from
Facom
are
self-closing
and ideal for use
by professionals and hobbyists.
•
Latch opening with one hand
•
2 storage compartments on the cover
•
High strength metal closures
•
Folding handle
•
Removable tray
•
Stackable
•
Padlock clasp
(padlock not supplied)
Size (mm)
Order code
1+
1194 x 1002 x 670
86-5398
1124.99
Facom Heavy-Duty Mobile
or Fixed Workbench
Jet+ 6 Drawer Roller Cabinet, 3 Modules
per Drawer
Plastic Organiser
Y.103B Riveting Pliers
Compact Hacksaw Frame
Jet+ 4 Drawer Chest, 3 Modules
per Drawer
Plastic Tool Boxes
Colour
Order code
1+
Red
86-5393
556.99
Black
86-5395
556.99
Colour
Order code
1+
Red
86-5409
439.99
Black
86-5411
439.99
Size
Order code
1+
16in
86-5319
13.99
19in
86-5320
17.99
24in
86-5322
29.99
This
plastic organiser
from
Facom
can accommodate a
range of hand tools, power tools and parts and is ideal for
any maintenance professional who needs to keep equipment
close at hand while on the move.
•
Storage for parts (9 removable partitions), hand tools
(central compartment) and power tools
(6 removable partitions)
•
Various compartment layouts possible
•
All tools readily visible and accessible
•
Closure with integral spring, easy opening and closing
•
Capacity: organizer 2 x 6 litres, central base 4.7 litres
•
Max load: 15kg
•
Dimensions (L x D x H): 426 x 316 x 234mm
•
Weight: 2.67kg
•
Manufacturer’s part
BP.Z46A
High quality compact lightweight
hacksaw frame
from
Facom
made from impact-resistant resin-coated steel.
•
Blade tension 80kg
•
2 blade positions: 45° and 90°
•
Supplied with single 300mm blade
•
Dimensions: 385 x 145mm
•
Weight: 590g
•
Manufacturer’s part
601
These
riveting pliers
from
Facom
are supplied with three
nosepieces with keys capable of handling rivets from 3mm
up to 5mm.
•
Suitable for aluminium rivets 3mm, 3.2mm, 4mm, 4.8mm
and 5mm diameter
•
Suitable for steel rivets 3mm, 3.2mm and 4mm diameter
•
Nose 22mm diameter
•
Length 250mm
•
Manufacturer’s part
Y.103B
Size (mm)
Order code
1+
426 x 316 x 234
86-5327
41.49
Size (mm)
Order code
1+
300
86-5266
18.99
Size (mm)
Order code
1+
250
49-4498
26.99