7
Joker
Zyklop
1/4in
Ratchet
Sockets
HMA
Zyklop
Ratchet Drives
Zyklop
3/8in
Ratchet
Sockets
HMB
Zyklop
28-Piece Zyklop
8100 SA8 Slim
Ratchet and
Socket Set Metric
1/2in
Ratchet
Sockets
HMC
Zyklop
Combination Ratchet Spanners
Joker
Size (mm)
Length (mm) Order code
Price each
Metric
8
144
54-7266
11.57
10
159
50-4879
11.02
11
165
54-7267
12.66
12
171
54-7268
12.65
13
177
50-4880
12.03
14
188
54-7269
15.83
15
200
54-7270
16.11
16
212
54-7271
16.16
17
224
50-4881
15.43
18
235
54-7272
18.30
19
246
50-4882
17.41
Imperial
5/16"
144
54-7273
12.59
3/8"
159
54-7274
12.59
7/16"
165
54-7275
14.24
1/2"
177
54-7276
14.57
9/16"
188
54-7277
16.80
5/8"
212
54-7278
18.50
11/16"
235
54-7279
19.95
3/4"
246
54-7280
19.51
Size
Order code
Price each
4mm 54-6697
2.38
4.5mm 54-6699
2.38
5mm 54-6700
2.38
5.5m 54-6701
2.38
6mm 54-6702
2.38
7mm 54-6703
2.38
8mm 54-6704
2.38
9mm 54-6698
2.52
10mm 54-6705
2.52
11mm 54-6706
2.56
12mm 54-6707
2.56
13mm 54-6708
2.66
14mm 54-6709
2.66
3/16in 54-6710
2.38
7/32in 54-6711
2.38
1/4in 54-6712
2.38
9/32in 54-6713
2.38
5/16in 54-6714
2.38
11/32in 54-6715
2.38
3/8in 54-6716
2.52
7/16in 54-6717
2.56
1/2in 54-6718
2.56
9/16in 54-6719
2.66
Size Order code
Price each
1/4in 50-6382
32.04
3/8in 50-6383
36.28
1/2in 50-6384
38.74
Size
Order code
Price each
6mm 54-6720
3.35
7mm 54-6721
3.35
8mm 54-6722
3.35
9mm 54-6723
3.35
10mm 54-6724
3.35
11mm 54-6725
3.35
12mm 54-6726
3.35
13mm 54-6727
3.40
14mm 54-6728
3.52
15mm 54-6729
3.52
16mm 54-6730
3.52
17mm 54-6731
3.52
18mm 54-6732
3.52
19mm 54-6733
3.55
20mm 54-6734
3.94
21mm 54-6735
3.94
22mm 54-6736
3.94
24mm 54-6737
4.25
1/4in 54-6738
3.35
5/16in 54-6739
3.35
11/32in 54-6740
3.35
3/8in 54-6741
3.35
7/16in 54-6742
3.35
1/2in 54-6751
3.35
9/16in 54-6743
3.52
5/8in 54-6744
3.52
11/16in 54-6745
3.52
3/4in 54-6746
3.73
13/16in 54-6747
3.97
7/8in 54-6748
4.24
Size
Order code
Price each
10mm 54-6749
3.34
11mm 54-6750
3.56
12mm 54-6752
3.56
13mm 54-6753
3.51
14mm 54-6754
3.79
15mm 54-6755
3.79
16mm 54-6756
3.79
17mm 54-6757
3.85
18mm 54-6758
4.10
19mm 54-6759
3.85
20mm 54-6760
4.23
21mm 54-6761
4.49
22mm 54-6762
4.23
24mm 54-6763
4.74
27mm 54-6764
5.70
30mm 54-6765
6.34
32mm 54-6766
6.34
3/8in 54-6767
3.34
7/16in 54-6768
3.34
1/2in 54-6769
3.34
9/16in 54-6770
3.56
19-32in 54-6771
3.56
5/8in 54-6772
3.56
11/16in 54-6773
3.74
3/4in 54-6774
3.74
25/32in 54-6775
3.74
13/16in 54-6776
4.21
7/8in 54-6777
4.21
15-16in 54-6778
4.53
31/32in 54-6779
4.53
1in
54-6780
4.53
1.0625in 54-6781
5.74
1.125in 54-6782
5.74
1.875in 54-6783
5.77
1.25in 54-6784
5.96
TAKE IT EASY
TOOL FINDER
SMALL
ANGLE
30°
HOLDING
FUNCTION
LIMIT
STOP
ANTI-SLIP
Set includes the following
: Sockets 5, 5.5,
6, 7, 8, 10, 11, 12, 13mm; Phillips bits PH1,
PH2, PH3; Pozidriv bits PZ1, PX2; Torx bits
TX10,TX15,TX20,TX25,TX27,TX30; Hex-Plus
3, 4, 5, 6mm.
Set includes:
Zyklop Mini 1 ratchet; socket adaptor 870/1; Zyklop
Mini 2 ratchet; 14 bits - Phillips PH1 and PH2, Pozidriv PZ1 and PZ2,
Torx TX 10,TX15,TX20,TX25,TX30 and TX40, Hex-Plus 3, 4, 5 and 6mm;
Hexagon 11 sockets 4, 5, 5.5, 6, 7, 8, 10, 12 and 13mm.
Set includes:
1 each: 8 x 144mm, 10 x 159mm,
11 x 165mm, 12 x 170.7mm, 13 x 177mm, 14 x 188mm,
15 x 200mm, 16 x 212mm, 17 x 224mm, 18 x 235mm, 19 x 246mm.
Set includes:
1 each: 7/16in x 165mm, 1/2in x 177mm,
9/16in x 188mm, 3/4in x 246mm.
Mftrs part no.
Order code
Price each
050040180011 86-5639
48.32
Mftrs part no.
Order code
Price each
05135918001 86-5627
64.95
27-Piece
Kraftform
Kompakt
Zyklop Mini 2
Shallow Socket Set
Ratcheting
Combination
Wrenches, Metric
11-Piece Set
Ratcheting Combination
Wrenches, Imperial
4-Piece Set
Mftrs part no.
Order code
Price each
05020013001 54-7281
133.28
Mftrs part no.
Order code
Price each
05020010002 54-7283
57.99