Tel: 01206 751166 Fax: 01206 751188
6
Micro Screwdrivers
Screwdrivers
BLACK
POINT
ANTI
ROLL-OFF
FREE SPIN
CAP
POWER
ZONE
PRECISION
ZONE
Slotted Screwdrivers
2035 Kraftform Micro Series
Slotted Screwdrivers
335 Kraftform Plus Series
Pozidriv Screwdrivers
335PZ Kraftform Plus Series
BO Torx Key Ball End
9-Piece Set
Set includes the following Torx keys:
TX8 x 76mm
(without bore hole),TX9 x 79mm (without bore hole),
TX10 x 85mm,TX15 x 90mm,TX20 x 96mm,TX25 x
104mm,TX27 x 112mm,TX30 x 122mm,TX40 x 132mm.
Set includes the following
sizes
: 1.5 x 90, 2 x 101,
2.5 x 112, 3 x 123*, 4 x 137*,
5 x 154*, 6 x 172*, 8 x 195*
and 10 x 224*.
* With holding function.
L-Key
9-Piece Set with
Holding function
Ball End Hex Screwdrivers
352 Kraftform Plus Series
Hex-Plus Screwdrivers
354 Kraftform Plus Series
Adjustable Torque
Screwdrivers
7400 Kraftform
Zyklop
Mini Bit
Check
Hex Screwdrivers
2054 Kraftform Micro Series
Phillips Screwdrivers
2050 Kraftform Micro Series
Pozi Screwdrivers
2055 Kraftform Micro Series
Tip
width
Tip
thickness
Blade
length
Order
code
Price each
0.8mm 0.16mm 40mm 54-7833
2.65
1.0mm 0.18mm 40mm 54-7834
2.37
1.2mm 0.2mm 40mm 54-7835
2.16
1.5mm 0.23mm 40mm 50-4144
2.43
1.2mm 0.25mm 40mm 50-4143
2.42
1.2mm 0.25mm 60mm 54-7836
2.17
1.5mm 0.23mm 60mm 54-7837
2.17
1.8mm 0.3mm 40mm 54-7838
2.17
1.8mm 0.3mm 60mm 50-4145
2.43
2mm 0.4mm 40mm 54-7839
1.90
2mm 0.4mm 60mm 50-4146
2.13
2mm 0.4mm 100mm 54-7840
2.25
2.5mm 0.4mm 50mm 54-7841
2.04
2.5mm 0.4mm 80mm 50-4147
1.82
2.5mm 0.4mm 100mm 54-7842
2.25
3mm 0.5mm 50mm 54-7843
1.82
3mm 0.5mm 80mm 50-4148
1.97
3mm 0.5mm 100mm 54-7844
2.25
3mm 0.5mm 150mm 54-7845
2.46
3.5mm 0.6mm 80mm 50-4149
1.90.
4mm 0.8mm 80mm 50-4150
1.97
4mm 0.8mm 100mm 54-7846
2.25
4mm 0.8mm 150mm 54-7847
2.46
Tip
size
Blade
length
Order
code
Price each
0.7mm 40mm 50-4274
3.10
0.9mm 40mm 50-4268
2.42
1.3mm 40mm 50-4269
2.35
1.5mm 60mm 50-4270
2.41
2.0mm 60mm 50-4271
2.16
2.5mm 60mm 50-4272
2.16
Size
Order
code
Price each
0.4/2.0/60
54-7758
2.10
0.4/2.5/60
54-7759
1.69
0.4/2.5/75
54-7760
1.88
0.5/3.0/80
54-7761
2.00
0.5/3.0/150
54-7762
2.93
0.5/3.0/200
54-7763
3.73
0.6/3.5/100
54-7764
2.82
0.6/3.5/125
54-7765
2.65
0.6/3.5/200
54-7766
3.28
0.8/4.0/100
54-7767
2.55
0.8/4.0/150
54-7768
3.17
0.8/4.0/200
54-7769
3.75
0.8/4.0/300
54-7770
4.93
1.0/5.5/125
54-7771
3.72
1.0/5.5/150
54-7772
4.08
1.0/5.5/200
54-7773
4.28
1.0/5.5/300
54-7774
5.13
1.2/6.0/100
54-7775
4.20
Size
Blade length
Order
code
Price each
PZ0
60mm
54-6901
3.28
PZ1
80mm
54-6902
4.24
PZ1
200mm 54-6903
4.71
PZ1
300mm 54-6904
5.93
PZ2
100mm 54-6905
5.39
PZ2
200mm 54-6906
6.53
PZ2
250mm 54-6907
6.61
PZ2
300mm 54-6908
6.61
PZ3
150mm 54-6909
7.73
PZ4
200mm 54-6910
9.66
Size
Order
code
Price each
Metric
1.5/60
54-7852
2.31
2.0/100
54-7853
2.31
2.5/100
54-7854
2.49
3.0/100
54-7855
2.59
4.0/100
54-7856
2.93
5.0/100
54-7857
3.61
6.0/125
54-7858
3.98
8.0/150
54-7859
5.70
10.0/150
54-7860
7.19
12.0/150
54-7861
8.12
Imperial
5/32in/100
54-7862
2.56
3/16in/100
54-7863
3.60
7/32in/100
54-7864
3.49
1/4in/125
54-7865
4.24
5/16in/150
54-7866
5.88
3/8in/150
54-7867
7.53
1/2in/150
54-7868
8.54
Size
Order
code
Price each
2.0/75
54-7742
2.32
2.5/75
54-7743
2.41
3.0/75
54-7744
2.95
4.0/75
54-7745
2.86
5.0/80
54-7746
3.72
6.0/80
54-7747
2.89
8.0/100
54-7748
3.47
10.0/100
54-7749
6.25
Size
Blade
length
Order
code
Price each
PH00
60mm 51-1334
2.67
PH0
60mm 51-1335
2.25
PH1
80mm 51-1336
2.32
Size
Blade
diameter
Blade
length
Order
code
Price each
PZ0 3mm 60mm 50-4093
2.78
PZ1 4mm 80mm 50-4094
2.96
ANTI
ROLL-OFF
LASERTIP
BLACK
POINT
KRAFTFORM
ERGONOMICS
Size
Order
code
Price each
0.3-1.2Nm
54-8011
55.99
1.2-3Nm
54-8012
44.99
Type
Order
code
Price each
PH/PZ/TX/Hex 10-Piece set
54-6474
17.32
Type
Order
code
Price each
Torx Key Ball End Set
86-5637
17.49
Type
Order
code
Price each
L-Key Set
86-5657
27.94
HOLDING
FUNCTION