3
EXCELLENCE
INNOVATION
QUALITY
Over the last 95 years,
Facom has imposed
an unequalled quality
standard.
This search for excellence
is the obsession of Facom
teams.
Combination Spanners
Ratcheting Spanners
•
High mechanical strength combined with compact size meeting
aeronautical standards
•
Ring head designed for better access to series or embedded
screws
•
Heads angled at 15°
•
Open end head-handle geometry optimised for increased access
•
Satin chrome finish
•
Available in a range of metric sizes
•
Compact ratchet mechanism reversible by lever
•
Ring head angled at 15°
•
Open end head angled at 15°
•
Satin chrome finish
•
Available in a range of metric sizes
Size
Order code
1+
4mm 86-5101
4.09
5mm 86-5103
4.30
5.5mm 86-5105
4.64
6mm 86-5107
4.77
7mm 86-5109
4.26
8mm 86-5111
4.26
9mm 86-5112
4.26
10mm 86-5113
4.30
11mm 86-5114
5.10
12mm 86-5116
4.55
13mm 86-5117
6.45
14mm 86-5118
5.29
15mm 86-5119
6.02
16mm 86-5121
6.15
17mm 86-5122
6.56
18mm 86-5123
7.80
Size
Order code
1+
6mm 86-5188
9.52
7mm 86-5189
9.52
8mm 86-5191
9.74
10mm 86-5192
13.50
11mm 86-5193
10.75
12mm 86-5194
11.17
14mm 86-5197
12.04
Size
Order code
1+
15mm 86-5198
12.04
16mm 86-5199
13.56
18mm 86-5202
14.79
21mm 86-5204
16.13
22mm 86-5206
17.56
24mm 86-5207
19.08
27mm 86-5208
38.01
Size
Order code
1+
19mm 86-5124
7.25
20mm 86-5126
9.40
21mm 86-5127
9.02
22mm 86-5128
10.10
23mm 86-5129
10.84
24mm 86-5131
12.14
25mm 86-5132
11.91
26mm 86-5133
15.09
27mm 86-5134
14.21
28mm 86-5136
15.92
29mm 86-5137
15.20
30mm 86-5141
16.90
32mm 86-5143
21.41
35mm 86-5144
35.29
36mm 86-5146
37.24
41mm 86-5147
68.63
Pieces
Order code
1+
9
49-4461
63.99
12
49-5148
74.99
24
49-5149
74.99
Combination
Spanner Sets
Adjustable Wrenches
Chromed Sheath
Adjustable Wrenches
Combination
Wrench Sets
JP Hexagon
Key Sets
Wench type
Number in set
Order code
1+
Standard
7
49-6225
84.99
Standard
10
49-6226
134.99
Hinged
10
49-6227
164.65
Short
5
49-6228
64.99
Length
Order code
1+
206mm
86-5003
14.49
255mm
86-5005
20.49
306mm
86-5006
26.99
380mm
85-5007
44.99
Length
Order code
1+
116mm
86-5008
19.49
159mm
86-5009
19.99
209mm
86-5011
19.99
259mm
86-5013
29.99
310mm
86-5016
44.99
Key type
Manufacters part number Order code
1+
Metric
Short
82H.JP9A
49-6220
12.86
Long
83H.JP9A
86-5277
16.45
Spherical head long
83SH.JP9AP8
49-6223
14.15
Extra long
83S.JP9AL
49-6221
29.99
Imperial
Spherical head x long 83SH.JP8AU
49-6222
23.49
When the going gets tough, these
high quality
combination spanners
from
Facom
will keep going. These
wrenches are
strong
yet compact
and meet the high standards
required by the aeronautical industry.
•
Specially designed handle makes
spanner easier to control - and
offers increased comfort
•
Designed for maximum safety
- these spanners will distort
gradually rather than break
•
Ring head provides better
clearance than regular spanners
for reaching recessed nuts
•
Satin chrome finish
•
Resistant to chemicals
•
Available
These high-quality combination ratchet
wrench sets
from
Facom
are suitable for tackling
a variety of tightening and untightening tasks. These ultra-compact
tools are available in a range of combinations and sizes supplied
in a handy portable case (except
49-6225
).
•
Ring tightening facility
•
Wrenches resistant to chemicals and impact
•
Easy setting
•
Non-protruding moving jaw at maximum capacity
•
Pre-adjustment of jaw opening thanks to millimetric gradation
•
Right-hand button rotation
•
Easy setting
•
Non-protruding moving jaw at maximum capacity
•
Pre-adjustment of jaw opening thanks to millimetric gradation
•
Right-hand button rotation
These
hexagon key sets
from
Facom
are available in a range
of key styles and supplied in a
compact wallet. These sets include
either 9 metric hex keys or 8 hex
keys in imperial sizes.
•
Wallet allows easy selection of
key required
Lifetime guarantee*
*See website for details