Tel: 01206 751166 Fax: 01206 751188
4
Type
Order code
1+
18-Piece set
86-5441
179.99
Type
Order code
1+
18-Piece socket set
86-5463
49.99
Maintenance Free Pear
Head Ratchets
Flexible Extendable Locking
Ratchet 1/2in Drive
Rotator Ratchet 3/8in Drive 6-Point
Metric Socket Set
Power Bar 3/8in Drive
Palm Control Ratchets
SL.DBOX ‘Detection Box’ 1/2in.
Drive Socket Sets
Hexagon Sockets
1/4in Drive
1/4in. Square Drive 6-Point Metric
Socket Set 3.2 to 14mm and Rack
1/4in Drive Extensions
Nano Socket Sets
12-Point 3/8in Drive Socket Set
Metric Detection Box
Bi-Hexagon Deep Sockets
3/8in Drive Metric
6-point
Order code
1+
SLDBOX1 49-6258
194.99
SLDBOX4 49-6260
159.99
Metric Bits
No. of bits/
points
Rachet type
Order code
1+
25/12 Pear head
49-6244
123.99
38/6
Palm control
49-6243
149.99
38/6
Pear head
49-6245
149.99
38-6
Palm cont/locking 49-4486
159.99
Imperial Bits
No. of bits/
points
Rachet type
Order code
1+
27/12 Pear head
49-6247
149.99
38/6
Palm head
49-6246
123.99
38/12 Pear head
49-6248
149.99
Size
Order code
1+
8mm 86-5366
7.64
10mm 86-5367
7.64
12mm 86-5368
7.89
13mm 86-5371
7.89
Size
Order code
1+
5.5mm 86-5455
3.33
7mm 86-5456
3.33
8mm 86-5457
3.33
Size
Order code
1+
55mm 86-5467
5.49
150mm 86-5468
8.49
Size
Order code
1+
16mm 86-5373
9.27
17mm 86-5375
9.58
19mm 86-5377
10.90
Size
Order code
1+
10mm 86-5458
3.33
13mm 86-5459
3.33
Size
Order code
1+
250mm 86-5469
16.95
12-point
Order code
1+
SLDBOX112 49-6259
159.99
SLDBOX412 49-4469
148.99
•
Palm control system avoids the risk of accidental reverse
•
Drive direction changed by switch which can be operated
easily even with greasy hands
•
72-tooth mechanism for 5° increments
•
Compact head
•
Hanging hook
•
ISO 3315, DIN 3122
•
1 ratchet instead of 2
•
Short setting for standard use and easy storage
•
Long setting for more torque with less effort
•
Strong extension mechanism
•
Watertight
•
High accuracy
•
Provides optimum safety
•
Minimum length 304mm
•
Extended length 437mm
•
Manufacturer’s part SXL.171
•
72-teeth mechanism for 5° increments
•
Ring reversing
•
ISO 3315, DIN 3122
•
Stiffened joint
•
Bright chrome finish
•
Length 260mm
•
Manufacturer’s part J.140A
•
Ratchet length 233mm
•
Extension bar length 125mm
•
Socket sizes 8mm, 10mm, 12mm,
13mm, 14mm and 17mm
•
Manufacturer’s part J.360PACK
Size
Order code
1+
3/8in
49-4472
32.49
1/4in
49-4475
32.99
1/2in
49-4478
39.99
Size
Order code
1+
3/8in
49-4470
39.99
1/4in
49-4473
31.89
1/2in
49-4476
39.99
Type
Order code
1+
Power bar 3/8in drive
86-5383
27.99
Type
Order code
1+
8-Piece set
86-5389
49.99
Type
Order code
1+
437mm maximum length
86-5517
69.99
Set includes
: Sockets 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm,
16mm, 17mm, 18mm, 19mm, 21mm and 22mm; 125mm and 250mm locking
extension bars plus universal joint.
Facom type
SL.DBOX1 SL.DBOX112 SL.DBOX4 SL.DBOX412
Order code
49-6258 49-6259 49-6260 49-4469
Socket type
6-point
12-point
6-point
12-point
Sockets:
8mm
y
y
y
y
9mm
y
y
10mm
y
y
y
y
11mm
y
y
y
y
12mm
y
y
y
y
13mm
y
y
y
y
14mm
y
y
y
y
15mm
y
y
y
y
16mm
y
y
y
y
17mm
y
y
y
y
18mm
y
y
y
y
19mm
y
y
y
y
21mm
y
y
y
y
22mm
y
y
y
y
23mm
y
y
24mm
y
y
y
y
27mm
y
y
y
y
30mm
y
y
y
y
32mm
y
y
y
y
245mm, 72-tooth ratchet handle
y
y
y
y
Sliding T bar
y
y
130mm extension bar with 8° wobble
y
y
130mm extension bar
y
y
150mm extension bar
y
y
Universal joint
y
y
Box dimensions
340 x 180
x 58mm
340 x 180
x 58mm
340 x 180
x 58mm
340 x 180
x 58mm
Weight
3.68kg
3.68kg
3.75kg
3.75kg
Long reach bi-hexagonal
sockets
from the
Facom
“Junior” range with OGV profile. The OGV profile
is achieved by a succession of curves instead of
the flats found in conventional sockets and offers
more powerful tightening.
•
Extra length for deep recess or thread access
•
3/8in drive
•
Bright chrome finish
•
Available in a range of metric sizes
These
hexagonal sockets
from
Facom
are
part of the Radio range and have a
1/4in
square drive.
•
OGV profile gives more powerful tightening
•
Bright chrome finish
•
Available in a range of sizes
•
Set contains: 3.2, 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 &
14mm hexagon sockets
•
Supplied on a metal rail for easy storage
•
Weight 255g
•
Facom type R.40E
These
1/4in
square drive
extension bars
from
Facom
are part
of the Radio range of ratchets and sockets.
•
Chrome finish
•
Diameter 12mm
•
Available in different lengths