Tel: 01206 751166 Fax: 01206 751188
2
High Performance
Diagonal Cutters
Long Half-Round
Nose Pliers
4-Piece CPE
Pliers Set
Engineers
Combination Pliers
•
Minimum cutting
force required due
to long lever arm and
offset axis
•
High durability due to chrome
molybdenum vanadium steel composition
•
Chromed finish
•
Removable return spring
•
Narrow finely serrated tips
•
Chrome finished
•
Ergonomic grips
•
Side cutter for copper and hard steel wire
•
Removable return spring
•
Length 200mm
•
Manufacturer’s part 185.20CPE
•
Cutting edges designed to cut all types of wire including
piano wire
•
Long lever arm, offset pivot for minimum cutting effort
•
Made from high durability chrome-molybdenum-vanadium
steel
•
Very hard cutting edges 61/63 HRc
•
Ergonomic grips resistant to chemical agents
•
Removable return spring
•
Chromed finish
Length
Order code
1+
160mm
86-5061
22.74
180mm
86-5066
24.99
Pieces Type
Order code
1+
4
Slot/PH
49-6233
34.99
5
Slot/PH
49-6234
26.66
5
Slot/PH
49-6239
54.49
6
Slot/PH
49-6230
22.99
6
Slot/PH
49-6236
41.49
Pieces Type
Order code
1+
6
Slot/VDE PH 49-6238
31.99
6
Slot/PZ
86-5312
27.29
6
Slot/VDE PZ
49-6237
44.79
8
Slot/PH/PZ
49-6229
41.99
10 Slot/PH/PZ
49-6231
72.79
Pieces Type
Order code
1+
13 Slot/PH/PZ
86-5314
84.99
12 Slot/PH/PZ
86-5317
62.19
12 Slot/PH/PZ/Torx 86-5318
73.49
7
Torx/Resistorx
49-6232
39.99
7
Resistorx
49-6235
39.95
Length
Order code
1+
185mm
86-5049
22.39
205mm
86-5053
22.99
Length
Order code
1+
200mm
86-5047
24.99
Type
Order code
1+
Set of 4
86-5346
99.99
Set includes
: Locking twin slip-joint multigrip pliers length 245mm;
high performance diagonal cutters 160mm; long half-round nose
pliers 200mm; combination pliers 185mm.
PROTWIST
®
Screwdriver Sets
SWINGO Automatic
Stripping Pliers
ACL.1A PROTWIST
®
Ratcheting
Screwdriver Bit Holder +15 Bits
Ratchet Bit Set
31 Piece
Combined Set of 28 High Perf
Bits and Holder
449B Standard Crimping Pliers
for Insulated Terminals
Technical specification
Order code Pieces Screwdrivers
49-6233 4
Slotted 4 x 200,5.5 x 200; Phillips PH1 x 250,PH2 x 250mm
49-6234 5
Slotted 4.0 x 25,5.5 x 35,6.5 x 35; Phillips PH1 x 25,PH2 x 35mm
49-6239 5
Slotted 4.0 x 100,6.5 x 150,8.0 x 175; Phillips PH1 x 100,PH2 x 125mm
49-6230 6
Slotted 3.5 x 75; 4 x 100; 5.5 x 150; 6.5 x 150; Phillips PH1 x 100,
PH2 x 125mm
49-6236 6
Slotted 4.0 x 100,5.5 x 150,6.5 x 150,8 x 175; Phillips 1.0 x 100,
2.0 x 125mm
49-6238 6
Slotted 2.5 x 75,3.5 x 75,4.0 x 100, 5.5 x 125; Phillips PH1 x 100,
PH2 x 125mm
86-5312 6
Slotted 3.5 x 75,4 x 100,5.5 x 150,6 x 150; Phillips 1 x 100 2 x 125mm
49-6237 6
Slotted 4.0 x 100,5.5 x 125,3.5 x 75,2.5 x 75; VDE Pozidriv PZ1 x 100,
PZ2 x 125mm
49-6229 8
Slotted 4 x 100; 5.5 x 125; 6.5 x 150; 8 x 150; Phillips 1 x 100; 2 x 125;
Pozidriv 1 x 100; 2 x 125mm
49-6231 10 Slotted 2.5 x 75,3.5 x 100,5.5 x 125,6.5 x 150, 8 x 175; Phillips PH0 x 75,
PH1 x 100,PH2 x 125; Pozidriv PZ1 x 100,PZ2 x 125mm
86-5314 13 Slotted 3.5 x 75,4 x 100,5.5 x 125,6.5 x 150, 8 x 150,10 x 200,4 x 25,
6.5 x 35; Phillips 1 x 100; 2 x 125,2 x 35; Pozidriv 1 x 100,2 x 125mm
86-5317 12 Slotted 2.5 x 75,4 x 100,5.5 x 150,6.5 x 150; Pozidriv 1 x 100,2 x 125;
Phillips PH0 x 75,PH1 x 100,PH2 x 125mm, Insulated Slotted 3.5 x 100,
5.5 x 125, Insulated Pozi PZ1 x 100mm
86-5318 12 Slotted 2.5 x 75,4 x 100,5.5 x 150,6.5 x 150; Pozidriv PZ1 x 100,
PZ2 x 125; Phillips PH1 x 100,PH2 x 125; Torx T15 x 75,T20 x 100,T25 x 100,
T30 x 125mm
49-6232 7
Torx T8 x 50; Resistorx TX10 x 75,TX15 x 75,TX20 x 100,TX25 x 100,
TX27 x 100; TX30 x 125mm
49-6235 7
Resistorx T15 x 75,T10 x 75,T40 x 150,T30 x 125,T27 x 100,T25 x 100,
T20 x 100mm
This all-purpose SWINGO
automatic stripper
from
Facom
can both
cut and strip
wires as small as 0.02mm² and as large as 10mm².
Why buy a number of tools when just one can do the job?
•
Play take-up mechanism for smooth and easy stripping
•
Stripping capacity: 0.02 to 10mm² (AWG32 to 8)
•
Stripping length adjusted from 3 to 18mm
•
Built-in cutting function
•
Cutting range up to 1.5mm² single strand wire, 10mm²
multi strand wire
•
Ergonomic body in glass charged nylon
•
Weight: 136g
•
Manufacturer’s part
793936
Replacement jaws and pads available separately.
•
Ergonomic bi-material grip for extra comfort
•
Chrome finished 100mm blade
•
3-position bush to determine screwing,
unscrewing or locked position
•
Magnetic adaptor holds bit and screw
•
Manufacturer’s part
ACL.1A
Supplied with the following screw bits: slotted 4 to
6.5mm, Phillips PH1 and PH2, Pozidriv PZ1 and PZ2,
hex 4 to 6 and Resistorx EXR 110, EXR 115, EXR 120,
EXR 125, EXR 127, EXR 130 and EXR 140.
Featuring a comfortable grip handle,
this set also comes with a bitset
and extension bit adaptor, ratchet,
extension 100mm, plus the
following bits:
Torx Tamper: T10/T15/T20/T25/
T27/T30/T40
Torx: T6/T7/T8/T9
Allen: 1.5/2/2.5/3/4/5/6/
7/8mm
Phillips: PH1/PH2/PH3
Pozidriv: PZ1/PZ2/PZ3
Slot: 4, 5.5mm
This bit set from
Facom
includes 28 high-quality
6.35mm (¼in)
bits
to tackle
5 different types of screw,
all contained in a compact
wallet-type case.
Set includes the following High Perf
bits: Slotted 4.5mm, 6.5mm and
8mm; Phillips PH1, PH2 and PH3;
Pozidriv PZ1, PZ2 and PZ3; hex
3mm, 4mm, 5mm and 6mm; Torx®
T10,T15,T20,T25,T30 and T40.
•
Crimps bare and pre-insulated terminals 1.5mm² to 2.5mm²
and 5mm² to 6mm²
•
Stripping capacity 0.75mm² to 6mm²
•
Length 225mm
Type
Order code
1+
0.02 to 10mm
2
86-5274
64.99
Type
Order code
1+
Bit holder +15 bits
49-4465
29.99
Manufacturers part number
Order code
1+
449B
49-4505
24.49
Type
Order code
1+
28-Piece set
49-4466
39.99
Type
Order code
1+
Rachet bit set
49-4487
74.99