9
www.rapidonline.com sales@rapidonline.comTapes: VHB Tapes
3M
™
VHB
™
4910F Acrylic
Foam Tape
You can bond and seal transparent materials on
contact with no drying time using
VHB™ 4910
tape from
3M™.
This fast and easy-to-use tape
effectively replaces screws, rivets and studs when
bonding and provides a clear seal.
Using a general purpose adhesive,
4910 acrylic
foam tape
is commonly used in applications to join
transparent material or where clear or colourless
tape is preferred. It is specifically designed for good
adhesion to metal, glass and plastics.
•
Provides high strength and long-term durability
•
Virtually invisible fastening keeps surfaces smooth
•
Firm acrylic foam core offers a good balance of
strength and conformability
•
Eliminates drilling, grinding, refinishing, screwing,
welding and associated clean-up
•
Creates a permanent seal against water, moisture
and more
•
Pressure sensitive adhesive bonds on contact to
provide immediate handling strength
•
Allows the use of thinner, lighter weight and
dissimilar materials
•
Available in a range of widths
•
Supplied on reels of
33m
Size
Order code
1+
6mm x 33m
87-8088
18.99
9mm x 33m
87-8089
25.38
12mm x 33m
87-8095
47.99
19mm x 33m
87-8096
66.65
25mm x 33m
87-8097
79.99
38mm x 33m
87-8105
124.99
565762
3M
™
VHB
™
4941P Acrylic
Foam Tape
Use
VHB™ 4941
acrylic foam tape from
3M™
to
provide immediate handling strength by bonding in
seconds. This high strength closed-cell
acrylic foam
tape
is durable, double-sided, conformable and
pressure sensitive.
It will bond high and medium surface energy
substrates, and provides a range of benefits
including cushioning, damping, and impact
resistance. It’s ideal for use in a variety of industries
and is safer and easier to prepare work surfaces,
with no need to use strong chemicals.
•
Quick and easy to apply with no mess or waste
•
Resists moisture and solvents
•
Available in a choice of widths
•
Thickness 1.1mm
•
Supplied on reels of
33m
Size
Order code
1+
12mm x 33m
87-8106
57.99
19mm x 33m
87-8107
77.99
25mm x 33m
87-8115
95.99
565763
3M
™
9088-200
High Performance
Double Coated Tape
This high performance
double coated tape
from
3M™
is ideal for industrial use providing long term adhesion
in a very broad range of applications where a thicker
tape is desired. The adhesive is applied to each side of
a strong, highly transparent polyester (PET) film carrier.
This
9088-200
tape resists UV, chemicals, solvents and
high temperatures and is suitable for general purpose
use including signage, automotive and electronics.
A glassine paper liner adds dimensional stability for
effective and efficient die-cutting and other conversion
methods.
•
Suitable for self-adhesive mounting of furniture trim
•
Ideal for fabric and leather stitching
•
Available in a range of widths
•
Supplied on reels of
50m
Size
Order code
1+
12mm x 50m
87-8077
4.18
19mm x 50m
87-8078
6.62
25mm x 50m
87-8079
8.70
50mm x 50m
87-8087
16.76
565761
For our full range of 3M products
visit
www.rapidonline.com/3M