5
www.rapidonline.com sales@rapidonline.comAdhesives: Surface Preparation
and facility surroundings. It is
estimated that even a thin film of oil
will reduce adhesive performance by
as much as 60%. Applying a cleaner,
isopropyl alcohol or a degreasing
solvent such as
Loctite 7063
will
remove dirt and debris.
Roughing up the substrate
Giving the substrate a rough abrasive
workover with sandpaper or a wire
brush will remove heavy deposits as
well as creating a surface area with
greater peaks and valleys, which has
the effect of giving the adhesive more
to grip to and increasing adhesive
properties. Degreasing should take
place before and after the abrasion
process.
Applying a primer
Some materials are
notoriously hard to bond, like
polyethylene, polypropylene,
polytetrafluoroethylene (PTFE) and
thermoplastic rubber materials. If
that is the case, applying a polyolefin
primer such as
Loctite 770
can
increase the surface energy of
these substrates so adhesives bond
more effectively. Apply by spraying,
brushing or dipping
at ambient temperature.
Applying an activator
You can apply an activator to
speed up the curing time of certain
adhesives on inactive surfaces.
For example,
Loctite 7452
can be
used for cyanoacrylate adhesives to
ensure rapid fixturing, and can
be post or pre-applied.
SF 7063 Cleaner
Aerosol
Loctite SF 7063
is a general-purpose
solvent-
based
product for
cleaning and degreasing
all
kinds of surfaces and machinery components
before applying Loctite adhesives. Loctite 7063
removes most greases, oils, lubricating fluids,
metal cuttings, etc., and leaves no residue.
Contents
Type
Order code
1+
150ml
Aerosol
63-1625
3.16
400ml
Aerosol
63-1623
9.99
400ml
Pump spray
87-7301
10.29
10L
Can
87-7303
83.89
565406
SF 7649 Activator
This
Loctite SF 7649
activator is designed
to promote the curing speed of
anaerobic
adhesives
and sealants without any
significant loss of joint strength. It is ideal
for applications with passive metals or
inert surfaces and with
large bond gaps
and is particularly recommended when the
application temperature is below 15 °C.
Contents
Order code
1+
150ml
87-7325
6.99
500ml
87-7327
17.49
565503
SF 7386 Multi Bond
Activator
Loctite SF 7386
is a transparent, yellow
to light amber
liquid activator
designed
to initiate the cure of toughened
acrylic
adhesives
. The fixture time and cure speed
depend on the adhesive used, the substrate
bonded, surface cleanliness and whether
one or two-surface activation is used.
Contents
Order code
1+
500ml
87-7339
51.99
565460
SF 7471 Activator
Loctite SF 7471
is a transparent, yellow
to amber liquid
activator
used where
increased cure speed
of anaerobic
products is required. It is especially
recommended for applications with passive
metals or inert surfaces and with large bond
gaps and when the prevailing temperature is
low (<+15 °C).
Contents
Order code
1+
150ml
87-7321
7.25
500ml
87-7323
19.49
565502