Tel: 01206 751166 Fax: 01206 751188
8
Adhesives: Instant Adhesives
406 Instant
Adhesive
Loctite 406
is an instant adhesive
designed especially for the fast
bonding of
plastics and rubbers
.
It offers exceptionally low viscosity and
when combined with Loctite primers
for cyanoacrylates, it can also be used
on difficult-to-bond plastics.
Contents
Order code
1+
20g
87-0392
17.85
50g
87-7159
40.99
500g
87-7161
319.99
565378
480 Rubber
Toughened
Instant Black
Adhesive
Loctite 480
is a rubber toughened
adhesive
with
increased flexibility
and peel strength along with enhanced
resistance to shock.
Contents
Order code
1+
20g
87-0398
16.49
500g
87-7195
287.99
565387
460 Low Odour
Low Bloom
Low Viscosity
Adhesive
Loctite 460
has
low-odour
and low-
blooming properties and is particularly
suitable for applications where
vapour
control
is difficult. It provides rapid
bonding of a wide range of materials,
including metals, plastics and elastomers.
Loctite 460 is particularly suited for
bonding porous or absorbent materials
such as wood, paper, leather and fabric.
Contents
Order code
1+
20g
87-0396
20.49
50g
87-7191
49.39
500g
87-7193
409.99
565386
3090 Two Component Gel
Loctite 3090
is a two-component, fast curing,
gap-filling
adhesive
with excellent bonding characteristics to a variety
of substrates including plastics, rubbers and metals. It is
designed for the assembly of parts with varying or undefined
bond gaps up to 5mm (0.2in.), or for applications where
complete cure of excess adhesive is a requirement. The gel
consistency prevents adhesive flow even on vertical surfaces.
Loctite 3090 is also suited for bonding
porous materials
such
as wood, paper, leather and fabric.
Contents
Order code
1+
10g
87-0397
14.19
565376
HY4090 Cyanoacrylate/
Epoxy Hybrid Gel
Adhesive
Loctite 4090 is a two-component, general-purpose adhesive
that provides a very fast fixture time at room temperature. It is
designed to bond a variety of substrates including metals, most
plastics and rubbers. Loctite 4090 provides good temperature
and moisture resistance which also makes it suitable for
applications in high temperature/humidity environments.
Its thixotropic nature makes it suitable for applications where
good gap filling properties on rough and poorly fitting surfaces
are required.
Type
Order code
1+
50ml
63-0908
37.99
553418
4850 Flexible
CA Low Viscosity
Adhesive
Loctite 4850
is designed for the assembly
of difficult to bond materials and is
specifically formulated to provide
flexible
bond lines
. It provides rapid bonding of a
wide range of materials, including metals,
plastics and elastomers. When used to
bond rubbers for example, Loctite 4850
maintains the full compressibility of the
joint. It is particularly suited for bonding
porous or absorbent materials such as
paper, leather and fabrics.
Contents
Order code
1+
5g
63-1592
6.99
20g
87-0391
20.68
565390
454 Surface
Insensitive Gel
Loctite 454
is designed for the assembly
of
difficult-to-bond
materials which
require uniform stress distribution and
strong tension
and/or shear strength. It
provides rapid bonding of a wide range of
materials, including metals, plastics and
elastomers. The gel consistency prevents
adhesive flow even on vertical surfaces.
Loctite 454 is also suited for bonding
porous materials such as wood, paper,
leather and fabric.
Contents
Order code
1+
3g
63-1581
3.13
10g
63-0943
14.99
20g
87-0394
19.89
565385
401 Instant Adhesive
Loctite 401
is designed for the assembly
of
difficult-to-bond materials
which require
uniform stress distribution and strong tension
and/or shear strength. It provides rapid bonding
of a wide range of materials, including metals,
plastics and elastomers.
Loctite 401 is also suited for bonding
porous
materials
such as wood, paper, leather
and fabric.
Contents
Order code
1+
3g
63-1579
3.69
5g
63-1577
4.42
20g
87-0390
15.79
50g
87-7151
38.99
500g
87-7153
349.99
565377
435 Clear
Toughened
Instant Adhesive
Loctite 435 is
a
rubber-toughened
adhesive
with increased flex and peel
strength with enhanced resistance
to shock.
Contents
Order code
1+
20g
87-0393
16.65
565383
Loctite’s range of instant adhesives
and super glues are ideal for fast,
reliable, high-performance bonding
of numerous materials in a matter
of seconds – rubber, polystyrene,
wood, metal and even the latest-
generation plastics.
You can safely and simply bond
almost every combination of
substrate with these instant
adhesives available in a wide
range of viscosities.
INTRODUCING
LIMITLESS
BONDING
So strong, versatile and
durable, the bonding
possibilities are limitless.
LOCTITE General Purpose
Structural Adhesives,
powered by hybrid
adhesive technology, are a
breakthrough in structural
bonding. They’re formulated
to meet the rising demands
in assembly design and
maintenance repair for:
•
High performance
structural bonding
•
Multi-surface structural
bonding
•
Dissimilar substrate structural bonding
•
Low hazard structural adhesives
http://www.loctite.co.uk/limitless-bonding-10556.htm#10562-1