Adhesives: Structural Bonding – Acrylics
AA 330 Multi-Bond Bonder
Loctite AA 330
is a
no-mix
, pale-yellow, general purpose
structural bonder
which is ideal for bonding dissimilar
substrates like PVC, phenolic and acrylic compounds. With
medium to high viscosity, it has good impact resistance as
well as a service temperature range up to +100°C.
Contents
Order code
1+
50 + 40ml
87-7211
14.95
50ml
87-7213
8.69
315ml
87-7215
44.99
565464
AA V5004 Clear 2 Part
MMA Dual Cartridge
AA V5004
is a 2-part structural acrylic adhesive from
Loctite
which is virtually transparent when cured, making it ideal for
bonding applications requiring a clear,
invisible bond line.
This product will adhere to a wide range of substrates
including most structural thermoplastics, thermosets,
ceramics and metals.
Contents
Order code
1+
50ml
87-7221
15.49
565467
AA 3038 PP Bonder
Loctite AA 3038
is designed primarily to
bond e-coated metals
(ECS) to glass-fibre filled polypropylenes (PPGF) but can also be
used on other low energy substrates such as LDPE and HDPE.
It is designed to work without surface pre-treatment and contains
0.25mm fillers for bondline thickness control. The thixotropic
nature of Loctite AA 3038 reduces the migration of the liquid
product after application.
Contents
Order code
1+
50ml
63-1084
24.99
565394
AA 3295 Twin Syringe High Strength
Tack Free
Loctite AA 3295
is a
green
-coloured two-part, green general purpose
structural bonding premix
liquid suitable for bonding metals, ceramics
and plastics. It has good impact resistance and a service temperature
range up to +120°C.
Contents
Order code
1+
50ml
87-7209
19.99
565463
Grab the
yellow
Loctite!
Rapid stocks a
comprehensive range of
epoxy and acrylic-based
Loctite adhesives to meet all
the challenges of industrial
bonding, sealing and
assembly.
Some surfaces are more
difficult to bond, or operate
in environments with specific
requirements (such as food
preparation). Structural
bonding adhesives are
also ideal for bonding
combinations of substrates,
such as metal to plastics,
metal to glass and metal
to wood.
Epoxy
adhesives provide rigid
bonding for small to medium
surfaces, while
acrylic
structural bonders offer a
solution for rigid to slightly
flexible bonding of small
surfaces.
Make sure there
is always some
yellow Loctite in
your tool box!
7
www.rapidonline.com sales@rapidonline.com