2
Tel: 01206 751166 Fax: 01206 751188
Adhesives: Threadlockers & Thread Sealants
Threadlockers
Thread Sealants
290 High
Strength
Penetrating
Adhesive
The
Loctite 290 Threadlock
Adhesive
is a high strength
adhesive with ‘seeking’
properties for application after
parts have been assembled.
Seals porous castings and
welds.
•
Cures in the absence of air
to provide a tough retaining
medium for threaded parts
Contents
Order code
1+
10ml
87-0386
6.49
50ml
87-7039
23.49
250ml
87-7041
121.99
565372
2700 High
Strength
Adhesive
Loctite 2700
is a high-strength
threadlocker
formulated
for maximum efficacy in the
securing and sealing of bolts,
nuts and studs to prevent
loosening due to vibration.
It serves to
permanently
lock
assemblies which must
not come loose. It works on
all metals, including passive
substrates.
Health and
Safety Friendly
Loctite 2700’s key
differentiator is the ‘White’
Material Safety Data Sheet. It
carries no hazard symbols, risk
or safety phrases and does
not contain any declarable
carcinogens, mutagens or
reproductive toxins.
Contents
Order code
1+
50ml
63-1083
26.59
250ml
87-7027
114.99
565356
222 Screwlock
Controlled Torque
Loctite 222
is a low-strength
thread locker
that still permits
screws to be adjusted. It is ideal
for use on low-strength metals
like aluminium and brass
which could fracture during
disassembly.
Loctite 222 works on all metals,
including passive substrates,
such as stainless steel,
aluminium and plated surfaces.
It is proven to be tolerant of
minor contamination due to
industrial oils, e.g., engine oils,
corrosion-prevention oils and
cutting fluids.
Size
Order code
1+
10ml
87-0380
5.99
50ml
63-2178
26.39
250ml
87-7001
112.49
565350
55 Pipe Sealing Cord
Loctite 55 has been designed to lock and
seal metal and plastic pipes and fittings.
It needs no time to cure and results in an
immediate, full pressure seal. Loctite 55
is the ideal choice for a quick, easy and
reliable seal. It has approvals for gas and
potable water and is certified to NSF/
ANSI, Standard 61.
Contents
Order code
1+
50m
63-1591
2.89
150m
63-1589
6.95
553415
243 Medium
Strength Oil
Tolerant Adhesive
Loctite 243 is a
medium
strength
general-purpose
thread locker
which secures
and seal bolts, nuts and studs
to prevent them from loosening
due to vibration.
Loctite 243
works on all metals, including
passive substrates such as
stainless steel, aluminium
and plated surfaces. It is
proven to be tolerant of minor
contamination like industrial
oils, engine oils, corrosion-
prevention oils and cutting
fluids.
Contents
Order code
1+
5ml
63-2177
4.75
10ml
87-0383
5.99
50ml
87-0385
24.59
250ml
87-7007
113.29
565352
5331 Plastic Pipe Sealant
Loctite SI 5331
is designed for the locking and
sealing
of plastic and metal fittings carrying hot
or cold water, e.g., industrial and agricultural
plastic water pipe
systems and drainage
systems. Loctite SI 5331 cures at ambient
temperatures under the influence of atmospheric
moisture to form a low strength flexible seal.
Contents
Order code
1+
100ml
63-1089
17.53
565362
2400
Threadlocker
Medium Strength
Loctite 2400
is a medium
threadlocker
formulated to
secure and seal bolts, nuts
and studs to prevent loosening
due to vibration. It works
on all metals and passive
substrates. Slight contamination
by industrial oils, corrosion
prevention oils and cutting
fluids is tolerated.
Health and
Safety Friendly
Loctite 2400’s key
differentiator is the ‘White’
Material Safety Data Sheet. It
carries no hazard symbols, risk
or safety phrases and does
not contain any declarable
carcinogens, mutagens or
reproductive toxins.
Contents
Order code
1+
50ml
63-1082
27.59
250ml
87-7009
127.99
565353
542 Hydraulic Seal Medium
Strength Sealant
Loctite 542
is designed for the
locking and
sealing
of
metal pipes
and fittings as well as
other cylindrical metal assemblies. This product
cures when confined in the absence of air between
close-fitting metal surfaces and prevents loosening
and leakage due to shock and vibration.
Contents
Order code
1+
10ml
87-7051
5.29
50ml
87-7053
24.89
250ml
87-7055
115.99
565423
270 High
Strength
Studlock
Adhesive
The
Loctite 270 Studlock
Adhesive
is a high strength
adhesive for permanent locking
where dismantling is not
normally required.
•
Cures in the absence of air
to provide a tough retaining
medium for threaded parts
Contents
Order code
1+
10ml
87-0384
5.65
50ml
87-7023
24.89
250ml
87-7025
107.99
565355
586 High Strength
Thread Sealant
Loctite 586
is a
high-strength
sealant
for locking and sealing
metal pipes and fittings as well as
other cylindrical metal assemblies.
It cures slowly and provides a
high-pressure seal
for metal pipes
and fittings. Loctite 586 exhibits
excellent characteristics on brass
and is also suitable for copper.
It will not creep, shrink or block
systems by shredding.
Contents
Order code
1+
50ml
63-0923
34.79
553423
577 Fast Cure Medium
Strength Pipe Seal
Loctite 577 has been designed for
locking and
sealing
metal pipes and fittings as well as other
cylindrical metal assemblies. It provides an
instant, low-pressure seal for
metal pipes
and
fittings. It will not creep, shrink or block systems
by shredding. Loctite 577 is suitable for fast
application at low temperatures. It has excellent
chemical and thermal resistance and offers less
migration of liquid product after application to
the part.
Contents
Order code
1+
50ml
63-1109
16.19
250ml
87-7067
64.79
565364
5400 Medium
Strength Pipe
Sealant
Loctite 5400
is designed for
locking and sealing
metal pipes
and fittings, as well as other
cylindrical metal assemblies. It
ensures an instant, low-pressure
seal for
metal pipes and fittings
at low temperatures. It will not
creep, shrink or block systems by
shredding.
Health and Safety Friendly
Its key differentiator is the ‘White’ Material
Safety Data Sheet. Loctite 5400 carries no
hazard symbols, risk or safety phrases and
does not contain any declarable carcinogens,
mutagens or reproductive toxins.
Contents
Order code
1+
50ml
63-1043
18.75
250ml
87-7049
78.99
565363
5776 Medium
Strength General
Purpose Thread
Sealant
Loctite 5776
is a
general
purpose sealant
for locking
and sealing of all coarse metal
threads. It is suitable for fast
application at low temperatures
and is therefore suitable
for
outdoor maintenance
applications.
Loctite 5776 is qualified for gas
and water pipes and is also certified for potable
water applications up to 60°C.
Contents
Order code
1+
50ml
63-1100
22.89
565767
For our full range of Loctite products visit
www.rapidonline.com/loctite