3
www.rapidonline.com sales@rapidonline.comAdhesives: Gasketing Products & Retaining Compounds
Retaining Compounds
Gasketing Products
574 Multi Gasket
Medium Strength
Loctite 574
seals close-fitting
joints between rigid metal
faces and flanges and provides
resistance to low pressures
immediately after assembly.
The product cures when
confined in the absence of air
between close-fitting metal
surfaces. Typically used as a
form-in-place gasket on rigid
flanged connections. The nature
of Loctite 574 reduces the
migration of liquid product after
application to the substrate.
Contents
Order code
1+
50ml
87-7109
14.49
160ml
87-7111
39.49
250ml
87-7113
72.69
565435
SI 5926 Acetoxy
Silicone Blue
Loctite SI 5926
is a multi-
purpose
flexible silicone
sealant
that cures, on exposure
to moisture in the air, to form
a
tough rubber gasket
. It
resists ageing, weathering
and thermal cycling without
hardening, shrinking or
cracking. Applications include
valve covers, timing gear covers,
differential covers, oil pans,
transmission pans, water pumps
and thermostat housings. Used
in applications with a service
temperature range of -55 to
+200°C.
Contents
Order code
1+
40ml
63-1064
3.25
310ml
87-7141
20.99
565375
620 High
Strength
High Temperature
Loctite 620
is designed for
the
bonding of cylindrical
fitting parts
and is particularly
suitable for applications where
temperature resistance
up
to 200°C is required.The
product cures when confined
in the absence of air between
close-fitting metal surfaces and
prevents loosening and leakage
due to shock and vibration.
Applications include locating
pins in radiator assemblies,
sleeves in pump housings and
bearings in auto transmissions.
Contents
Order code
1+
250ml
87-7073
99.99
565428
638 High
Strength
Fast Cure
Loctite 638
has been designed
for the
bonding
of
cylindrical
fitting parts
, particularly where
bond gaps can approach
0.25mm. It cures when
confined, in the absence of
air, between close-fitting metal
surfaces and prevents loosening
and leakage due to shock and
vibration.
Loctite 638 not only works
on active metals but also on
passive substrates, exhibiting
robust cure performance.
It offers high-temperature
performance and good oil
tolerance, and tolerates minor
surface contaminants.
Contents
Order code
1+
10ml
87-7077
6.89
50ml
63-1080
24.79
250ml
87-7079
101.49
565366
648 High
Strength High
Temperature Fast
Cure Adhesive
Loctite 648
is designed for
the bonding of
cylindrical
fitting parts
and is ideal for
the retention of parts with a
small clearance or interference
fit. It cures when confined, in
the absence of air, between
close-fitting metal surfaces and
prevents loosening and leakage
due to shock and vibration.
Loctite 648 exhibits a
robust
curing performance
, works
on passive substrates as well
as offering high-temperature
performance and good oil
tolerance.
Contents
Order code
1+
5ml
63-1587
5.24
10ml
63-1583
9.63
50ml
63-1585
23.79
250ml
87-7089
115.99
565367
6300 High
Strength
Retaining
Compound
Loctite 6300
has been
designed for the bonding
of
cylindrical fitting parts
.
It cures when confined, in
the absence of air, between
close-fitting metal surfaces and
prevents loosening and leakage
due to shock and vibration.
It is also approved for use on
bearings.
Health and
Safety Friendly
Loctite 6300’s key
differentiator is the ‘White
Material Safety Data Sheet.
It carries no hazard symbols,
risk or safety phrases
and does not contain any
declarable carcinogens,
mutagens or reproductive
toxins.
Contents
Order code
1+
50ml
63-1045
27.75
250ml
87-7075
121.99
553417
SI 5970 Non-
Oximic High
Performance
Black Silicone
Gasket
Loctite SI 5970
is a
silicone
sealant
which cures on
exposure to moisture in the
air to form a tough rubber
gasket. This product is designed
primarily for flexible flange
sealing and is ideally used
where
high vibration
or flexing
occurs.Itcan be used on
machined or cast surfaces,
metal, plastic or painted parts.
Contents
Order code
1+
50ml
63-1091
7.39
300ml
87-7143
28.39
565444
660 Quickmetal
Large Gap Filler
Loctite 660
is designed for
the
bonding
of cylindrical
fitting parts, particularly where
bond gaps occur such as with
worn parts like seats, keys,
splines, bearings or tapers,
avoiding remachining. Loctite
660 cures when confined, in
the absence of air, between
close-fitting metal surfaces and
prevents loosening and leakage
due to shock and vibration. It
exhibits
excellent gap cure
characteristics and is also
suitable for retaining shims.
Contents
Order code
1+
50ml
63-1081
24.79
565368
641 Bearing Fit
Medium Strength
Loctite 641
is ideal for the
bonding
of cylindrical fitting
parts, particularly where
disassembly is required
for servicing operations. The
product cures when confined
in the absence of air between
close-fitting metal surfaces and
prevents loosening and leakage
due to shock and vibration.
Contents
Order code
1+
10ml
87-7083
5.39
50ml
87-7085
23.99
250ml
87-7087
121.49
565430
5188 Flexible Oil
Tolerant
Loctite 5188
is a highly
flexible sealant
which cures
when confined in the absence
of air between close-fitting
metal surfaces and is designed
for use on rigid
metal flanged
connections
, particularly where
minor oil contamination of the
flange surfaces can occur.
This product is particularly
suitable for use on aluminium
substrates where very good
adhesion is needed. It ensures
an instant, low-pressure seal.
Contents
Order code
1+
50ml
87-7103
21.79
300ml
87-7105
102.99
565433
510 High
Temperature
Gasket
Loctite 510
is a high
temperature resistant
anaerobic sealant
which cures
when confined in the absence
of air between close-fitting
metal surfaces and is ideal for
use on
rigid flanges
. Typical
applications include sealing
flange faces on transmissions
and engine casings, ensuring an
instant, low-pressure seal.
Contents
Order code
1+
50ml
87-7093
28.29
160ml
87-7095
83.32
250ml
87-7097
124.99
565432
5800 Medium
Strength Gasket
Adhesive
Loctite 5800
seals close-fitting
joints between rigid metal faces
and flanges. It cures when it
is confined, in the absence
of air, between close-fitting
metal surfaces. It can be used
as a form-in-place
gasket
on
rigid flanged connections and
provides resistance to low
pressures immediately after
assembly.
Health & Safety
Friendly
Loctite 5800’s key
differentiator is the ‘White’
Material Safety Data Sheet. It
carries
no hazard
symbols, risk
or safety phrases and does
not contain any declarable
carcinogens, mutagens or
reproductive toxins.
Contents
Order code
1+
50ml
63-1044
19.59
250ml
87-7115
102.99
565370
Solution
Selector
WHICH LOCTITE ADHESIVE
IS RIGHT FOR YOU?
Find out with our Solution Selector
www.rapidonline.com/loctite-selector