Tapes: Extreme Sealing Tapes
4411N Extreme Sealing Tape
3M Extreme Sealing Tape 4411N is ideal for sealing applications and repairs on materials like metals,
painted surfaces, lacquered wood, glass, ceramics and many plastics.
It is suitable for both indoor and outdoor use.
•
Single-sided acrylate sealing tape with robust ionomer support
•
Viscoelastic adhesive
•
Extremely high adhesion, flexibility and adaptability
•
Very good temperature, weather, solvent and UV-resistance
•
Can be painted
•
Suitable for indoor and outdoor use
•
No drying time
•
Simple, clean and fast
•
Low odour
•
Colour: translucent
•
Tape
thickness 0.9mm
•
Tape
width 50mm
•
Roll
length 33m
•
3M type 4411N
4412N Extreme Sealing Tapes
If you want to make sure that something stuck stays stuck then you need
3M Extreme Sealing Tape 4412N. These clear, durable tapes are
available in three different sizes.
•
Sticks to many metals and plastics
without drying time, dripping
or oozing
•
Clean appearance, paintable
•
Ideal for general industrial use
and in transportation etc
•
Seals and protects
Order code
64-9662
£81.00
25mm x 16.5m
Order code
51-1930
£27.76
50mm x 16.5m
Order code
51-1931
£64.68
76mm x 16.5m
Order code
51-1932
£82.53
10
Tel: 01206 751166 Fax: 01206 751188
Say goodbye to sealant!
We’ve all been there.
Trying to fill a gap inside
the house or an exterior
wall with liquid sealant and
a caulking gun. In no time
there is sealant everywhere
it shouldn’t be!
3M’s Extreme Sealing
Tape makes all that a thing
of the past – there is no
drying time and no mess to
clean up; just a translucent
tape that is easy to apply,
looks good and provides a
watertight seal.
It plugs gaps in your
guttering, fills in your
flashings, even seals up
ceilings. It bonds to metals
and plastics and unlike
liquid sealants has
no drying time, dripping
or oozing. It is easy
to paint too!