![Show Menu](styles/mobile-menu.png)
![Page Background](./../common/page-substrates/page0008.jpg)
Adhesives: Structural Bonding – Epoxies
EA 3423 A&B (1:1) Dual Cartridge
Loctite EA 3423
structural bonding is a two-component,
high viscosity, thixotropic
epoxy adhesive
that cures at room
temperature after mixing. It is a general purpose, non-sag
adhesive that develops
high strength
on a wide range of
substrates. Its thixotropic properties enable Loctite 3423 to
bond rough vertical surfaces made from metal, ceramic, rigid
plastics or wood through gaps of up to 3mm.
When cured, the adhesive can be sanded to a smooth finish.
It is ideal for bonding metal components, is excellent for
metal and has good humidity resistance.
Contents
Order code
1+
50ml
63-1085
13.49
565398
EA 9483 A&B (2:1)
Dual Cartridge
Loctite EA 9483
is a low viscosity, industrial grade
epoxy
adhesive
. Once mixed, the two-part epoxy cures at room
temperature. It is suitable for bonding and potting where
optical clarity and high strength are required. Loctite 9483
is
ideal for bonding
decorative panels and displays.
Contents
Order code
1+
50ml
63-1047
10.89
565400
EA 9480 A&B (2:1) Dual Cartridge
Loctite EA 9480
is a two-component room temperature curing
epoxy adhesive
that has been developed for use in
food
contact
applications. It has a medium cure speed and when cured, has good
chemical resistance. Typically Loctite 9480 is used to assemble
pieces of metal and / or plastics in food processing and packaging
machines, as well as household applications such as mixers, pasta
machines and microwave ovens, etc. For these applications the
adhesive is generally located between the adherent materials,
therefore direct food contact of the adhesive is not intended, but may
occur incidentally via the bond line of the applied adhesive.
Contents
Order code
1+
50ml
63-1097
17.99
565399
EA 9466 A&B (2:1) Dual Cartridge
Loctite 9466
is a tough, multi-purpose, industrial grade
epoxy
adhesive
with extended workable life. Once mixed, the two-
component epoxy cures at room temperature to form a tough,
off-white bond which provides
high peel resistance
and high
shear strength. The fully cured epoxy is resistant to a wide range of
chemicals and solvents, and acts as an excellent electrical insulator.
Loctite 9466 provides excellent bond strengths to a wide variety of
substrates like metals, ceramic and most plastics. Typical applications
include general purpose industrial applications requiring extended
work life for adjusting parts during assembly.
Contents
Order code
1+
50ml
87-0399
10.69
400ml
87-7263
38.49
565403
EA 9514 1 Part Heat Cure
Loctite EA 9514
is a single-part high performance grey
epoxy
adhesive
for structural bonding that is formulated for applications
requiring characteristics such as filter and
magnet bonding
.
The product is suitable for gap filling and is resistant to operating
temperatures up to +200°C.
Contents
Order code
1+
300ml
87-7265
49.49
565482
EA 9497 A&B Dual Cartridge
This 2-part
grey epoxy adhesive
from
Loctite
is ideal for
structural bonding and offers
high technical performance
.
It is thermally conductive and delivers high compression
strength and provides a high temperature resistance up to
+180°C for heat resistant bonding and filling.
Contents
Order code
1+
50ml
87-7269
15.35
400ml
87-7271
44.99
565484
EA 3430 A&B Clear (1:1) Twin Syringe
Loctite EA 3430
is a five-minute,
2-component epoxy adhesive
that produces
an optically clear bond line. It develops high strength on a wide range of
substrates and is
water-resistant
. Loctite 3430 is a general-purpose bonder
and is ideal for many DIY applications. Due to the very clear bond line, it is
also the product of choice for bonding glass, decorative panels and displays.
Medium viscosity and fast fixture time at room temperature ensure easy
application.
Contents
Order code
1+
24ml
63-1011
7.89
50ml
87-7251
12.49
565401
AA 326 Fast Handling
Adhesive
Typical applications for
Loctite 326
include
bonding ferrite
magnets
to plated materials
in
electric motors
, loudspeaker hardware and
jewellery where fast fixing is required.
Contents
Order code
1+
50ml
63-0912
23.49
565395
AA 3342 High
Temperature
Loctite AA 3342
is a yellow-opaque, high
viscosity, no-mix
structural bonder
which has
high temperature resistance
, good impact
resistance and good humidity resistance.
Requires an activator, Loctite SF 7386
(available as Rapid part
87-7339
).
Contents
Order code
1+
300ml
87-7217
69.99
565465
6
Tel: 01206 751166 Fax: 01206 751188
Solution
Selector
Which Loctite adhesive is right for you?
Find out with our Solution Selector -
www.rapidonline.com/loctite-selector