Background Image
Previous Page  5 / 36 Next Page
Information
Show Menu
Previous Page 5 / 36 Next Page
Page Background

Biology

3

3

www.rapidonline.com education@rapidonline.com

Seven-Part Human

Heart Model

This hand-painted heart model is mounted on a

supporting base and separates into seven parts.

It is sectioned such that both ventricles and atria

open to expose the heart valves. Large blood

vessels near the heart and musculature of the

heart are also shown. Major parts of the model

are numbered and listed on the accompanying

key card.

•

Hand-painted

•

Separates into 7 parts

•

Includes key card

•

Eisco type AM0073

Human Pregnancy

Pelvis Model with

Removable Fetus

A hand-painted model of the pelvic region of

a pregnant human female. The model shows

the 9th month of pregnancy and is an excellent

model for the study of the normal position of

a child before birth.

•

Fetus is removable

•

Key card for numbered structures

•

Approximate size: 420 x 230 x 420mm

•

Approximate weight 3.7kg

•

Eisco type AM0120

Order code

52-3508

£72.95

Order code

52-3507

£39.95

Urinary Organs

- Kidney with

Bladder Model

This life-size hand-painted model

shows the kidneys, ureters,

adrenal glands, bladder, and

prostate.

One kidney is sectioned

to show the internal

details.

•

Life-size

•

Mounted on

a base

•

Parts are

numbered

•

Supplied with

corresponding

key card

•

Eisco type AM0112

Order code

52-3513

£24.95

Order code

52-3514

£37.95

Chromosome Model

This model of a chromosome provides help

in studying its various features.

•

Mounted on stable base

•

Numbered, with key card

•

Size 490 x 300 x 470mm approx.

•

Weight approx. 1.7kg

•

Eisco type AM0115D

To see our full range of

Biology products visit

www.rapidonline.com/biology