Background Image
Previous Page  9 / 36 Next Page
Information
Show Menu
Previous Page 9 / 36 Next Page
Page Background

7

7

www.rapidonline.com education@rapidonline.com

Biology

Microslides

These Eisco micro-slides are strips of 8 subject-related

35mm photo-micrograph images of real slides photographed

through a microscope.

•

Wide range of topics

•

Film strips are mounted in a clear plastic folder,

for excellent protection

•

Supplied in

packs of 10 strips

containing the same 8 images

Type

Order code

Cells of your body

52-3394

Digestive

52-3395

Circulatory system

52-3396

Nervous system

52-3397

Respiratory system

52-3398

Human blood system

52-3399

565567

Only

£34.95

Each

Prepared Slides

Sets of 12 prepared microscope slides

featuring bacteria or an assortment of

specimens, ideal for beginners.

•

Supplied as

boxed sets of 12

prepared slides

Type

Order code

1+

Bacteria slides (12)

52-3435

£8.95

Beginners slides (12)

52-3473

£7.49

565585

Cavity Microscope

Slides 75 x 25mm

Microscope slides manufactured from

high quality glass sheets. The slides have

ground and polished edges and a choice

of one or two cavities for holding liquid

specimens.

•

One or two cavities

•

Size 75 x 26mm ± 1.5mm

•

Thickness 1.0 to 1.2mm

•

Supplied in

packs of 10

•

Eisco BI0086 series

Type

Order code

1+

Single cavity

52-3471

£1.99

Two cavity

52-3472

£3.95

565604

MICROSCOPES

www.rapidonline.com

Bresser Optik Biolux

USB SD-Card LCD

Microscope

• 5MP CMOS sensor

• 1600x1200, 800x600

resolution

• JPEG photo formats

• 3gp video formats

• 4x, 10x and 40x lenses

• LED lighting

• USB port and SD card slot

• Mechanical stage with vernier

• USB cable

• Colour-filter glass

• Object holder and coverslip

Celestron 44128-CGL

CL-CM800 Compound

Microscope

• Lab-ready compound

microscope with 800x

power

• 10x and 20x eyepieces

with 4x, 10x and 40x

objective lenses

• View specimens at 40x,

100x, 250x, 400x,

800x magnification

• Built-in, adjustable, upper and lower

LED illumination

£162.71 £83.32

Order code 49-0525

Order code 52-9645