Background Image
Previous Page  11 / 36 Next Page
Information
Show Menu
Previous Page 11 / 36 Next Page
Page Background

9

9

www.rapidonline.com education@rapidonline.com

Chemistry & Geology

Whitley Bay Smoke Cell

The Whitley Bay smoke cell is used for the observation

of ‘Brownian’ or random motion in smoke particles.

It consists of a box with flanges that allow it to be

easily attached to a standard microscope. The box

contains a smoke cell, a cylindrical condensing

lens and a 12V, 3W festoon bulb.

The apparatus is pre-set to focus

the light at the correct

height.

•

Supplied with detailed

instructions and a

squeeze bottle type

smoke generator

•

4mm electrical

connections

•

Box dimensions:

90 x 46 x 20mm

•

Eisco type PH0203B

Order code

52-3425

£16.59

Cross-Section Volcano Model

A sectional model of a

volcano showing the path

that magma takes on its

upward course to the

Earth’s surface.

•

Made of unbreakable

coloured material

•

Vertical section

•

Mounted on

base

•

Numbered

features and

key card

•

Eisco type

BD0082

Rock Specimens

– Set of 20

A collection of 20 igneous, sedimentary and

metamorphic rock specimens in a laminated

die-cut box.

•

Each rock is numbered corresponding to the

identification list on the inside of the box lid

•

Supplied as a

set of 20 rocks

•

Eisco type BG0002D

Order code

52-3346

£99.95

Solid Materials Set

A selection of materials in the form of rectangular blocks,

intended to familiarize students with the appearance,

feel, texture, hardness and density of a range of common

substances.

•

Blocks, 50 x 40 x 30mm: softwood, hardwood, paraffin

wax, aluminium, iron, foamed polystyrene

•

Blocks, 20 x 20 x 100mm: Perspex, glass,

slate, aluminium, softwood, marble

•

Lead 50 x 50 x 20mm

•

Aluminium 50 x 50 x 80mm

•

Hardwood 50 x 50 x 200mm

•

Brass 20 x 20 x 50mm

•

Iron 40 x 40 x 20mm

•

Supplied as a set of 34

blocks, 2 of each material

•

Eisco type PH0114

Order code

52-3433

£74.95

Order code

52-3460

£9.95