Background Image
Previous Page  15 / 36 Next Page
Information
Show Menu
Previous Page 15 / 36 Next Page
Page Background

13

13

www.rapidonline.com education@rapidonline.com

Order code

52-3569

£11.45

Laboratory Equipment

Potometer

A potometer is an apparatus used

to measure the rate of water loss,

ortranspiration , from a plant. The

rate of transpiration is determined by

measuring the drop in water level in a

graduated tube over a period of time.

The drop in water level is caused by

the plant absorbing water to replace

an equal volume of water lost by

transpiration.

The apparatus is mounted on a

strong backing plate and consists of a

capillary tube with a millimetre scale,

connected via a three-way tap to a

syringe. A cut shoot is connected to

third outlet.

•

Ideal for laboratory and field use

- only one glass component, the

capillary tube

•

Overall dimensions 195 x 150x

75mm

•

Capillary tube 100x 1mm

•

Supplied with instruction manual

•

Eisco type BI0192

Ganongs Potometer

A potometer is an apparatus used to measure the rate of water loss, or

transpiration

, from a plant. In the Ganong’s potometer, the rate of transpiration

is determined by measuring the position of an air bubble in a graduated tube over

a period of time. The change in position is caused by the plant absorbing water

to replace an equal volume of water lost by transpiration.

A plant shoot is sealed into a stopper which fits the end tube and the whole

apparatus is filled with water, the open end of the capillary tube, which is

graduated in millimetres, dipping into a beaker of water. The position of the air

bubble may easily be adjusted by opening the glass

stopcock to admit water from the reservoir.

The apparatus is mounted on a wooden base with

the tubes held by clips.

•

Height to top of reservoir 170mm

•

Diameter of reservoir 20mm

•

Length, overall 320mm

•

Base 80 x 20mm

•

Capillary bore 1 mm

•

Eisco type BI0193A

Polypropylene Carboys

These carboys are made from polypropylene and

are much lighter than glass. They are autoclavable,

durable and have wide handles for easy carrying

and pouring.

•

Available in 10 and 20 litre capacities

•

Eisco CH0065 series

Capacity

Order code

1+

10 litres

52-3526

£26.95

20 litres

52-3527

£33.95

565628

Watch Glasses

- Packs of 12

Watch glasses are highly functional items of glassware that have a variety of uses in the classroom or

laboratory. They work well as lids for flasks and beakers, or for holding small samples for observation under

a low-power microscope. They are also ideal for evaporating liquids from samples, such as when

growing seed crystals, and can be used for making lenses from ice or other liquids.

Eisco watch glasses are manufactured with sturdiness in mind. Their 2mm thick construction

resists shattering and as they have ground edges, as well as a polished surface, so you can be

sure that they are a safe product to handle in the classroom or the laboratory.

•

Available in a range of diameters

•

Eisco CH0554 series

Diameter Order code

1+

50mm

52-3467

£1.69

60mm

52-3559

£1.99

75mm

52-3468

£3.29

90mm

52-3469

£3.85

100mm

52-3470

£4.19

125mm

52-3560

£7.29

150mm

52-3561

£8.99

565603

Order code

52-3493

£19.95

Order code

52-3492

£14.95

Porcelain Mortars

& Pestles

A range of porcelain mortars and pestles

with unglazed grinding surfaces.

•

Supplied as a set containing one mortar

and one pestle

Mortar capacity

Order code

1+

60ml

52-3571

£1.19

275ml

52-3572

£2.52

550ml

52-3573

£3.95

900ml

52-3574

£4.29

1500ml

52-3575

£7.39

2000ml

52-3576

£9.99

565633

Glass Tubing Cutter

This rugged laboratory glass tube cutter is made

from nickel-plated, die-cast metal.

It is fitted with a spring-loaded steel wheel and

can cut glass tubes up to 40mm in diameter.

•

Nickel-plated, die-cast metal

•

Spring-loaded steel wheel

•

Cuts glass tubes up to 40mm dia.

•

Eisco type CH0759SUP