Background Image
Previous Page  16 / 36 Next Page
Information
Show Menu
Previous Page 16 / 36 Next Page
Page Background

14

14

Tel: 01206 751166 Fax: 01206 751188

Laboratory Equipment

Clear Acrylic Petri Dish Racks

Clear acrylic racks with white polycarbonate posts for holding and transporting petri dishes.

The racks can be very useful during inoculation, incubation and storage as the excellent

visibility from all sides enables the culture to be seen and checked during incubation.

•

Available in sizes to suit 60mm and 90mm dishes

•

Eisco CH0376 series

Laboratory

Stirring Rods

A range of general-purpose stirring rods, ideal for

many jobs in the chemistry laboratory.

Policeman rod: 6mm diameter, 245mm long

Glass stirring rod: 7mm diameter, 200mm long

Button end glass rod: 7mm diameter, 300mm long

Type

Order code

1+

Policeman rod

52-3580

£0.43

Glass stirring rod

52-3581

£1.39

Button end glass rod

52-3582

£2.69

565636

Tripod Stand and

Stainless Steel

Alcohol Burner

A laboratory alcohol burner and a suitable

tripod stand.

•

Lamp is made from stainless steel and

has a fuel capacity of 80ml

•

Stand is 110mm high with an inner top

diameter of 95mm

•

Sold separately

Pipe Clay Triangles

A range of pipe clay triangles for supporting

laboratory items being heated by a Bunsen

burner or other heat source.

The triangles are made of wires strung in an

equilateral triangle with three hollow ceramic

tubes threaded onto it. The triangle is usually

supported on a tripod or iron ring and, in turn,

supports a crucible, etc., allowing it to be

directly heated by the flame.

•

Pipe clay triangles

•

Available in a range of sizes

Type

Order code

1+

50mm

52-3380

£0.39

60mm

52-3537

£0.45

75mm

52-3538

£0.49

565555

Order code

52-3325

£4.69

Alcohol

burner

Order code

52-3326

£1.79

Tripod

Order code 52-3578

£24.95

60mm

Order code 52-3577

£26.95

90mm

Wire Gauze Squares

A range of iron wire gauze squares available with

or without a ceramic centre, ideal for supporting

flasks, etc, while being heated on a tripod stand.

•

Wire gauze with or without ceramic centre

•

High quality, extra strong

Size

Ceramic

centre Pack of Order code 1+

125x125mm Yes

10 52-3327

£5.95

150x150mm Yes

1 52-3323

£0.69

150x150mm Yes

10 52-3328

£6.95

125x125mm No

10 52-3567

£5.29

150x150mm No

10 52-3568

£6.19

565518

To see our full range visit

www.rapidonline.com/laboratory-equipment