Background Image
Previous Page  12 / 36 Next Page
Information
Show Menu
Previous Page 12 / 36 Next Page
Page Background

10

10

Tel: 01206 751166 Fax: 01206 751188

Laboratory Equipment

Aluminium and

Copper Calorimeters

A range of calorimeters with parallel sides

and a rolled rim.

•

Available in aluminium or copper

•

Eisco PH0438 & PH0440 series

Stirrer not included.

Metal

Size

Order code 1+

Aluminium 75 x 50mm

52-3645

£1.49

Aluminium 100 x 75mm

52-3644

£2.29

Copper

75 x 50mm

52-3647

£2.69

Copper

100 x 75mm

52-3646

£4.69

565655

Metal Block

Calorimeters

A range of metal block calorimeters that can

be used for the experimental determination of

the specific heat capacity of various metals.

Each cylindrical block has a mass of 1kg

adjusted to an accuracy of 2%. The blocks

are drilled with two holes: a larger 12.5mm

central hole for a special immersion heater

and a smaller hole 7.5mm diameter for a

thermometer or temperature sensor.

•

Eisco PH0435 series

Material

Order code 1+

Aluminium

52-3651

£14.49

Brass

52-3652

£24.95

Copper

52-3653

£26.95

Steel

52-3654

£9.95

565659

Hoffman’s

Complete

Electrolysis

Apparatus

Hoffman’s apparatus is used for

demonstrating the decomposition

of water, determination of chemical

composition by electrolysis and has

applications in the evaluation of the

electrochemical equivalent of hydrogen.

The glass unit has two connected limbs,

each of approximately 50ml capacity

(graduated 2 to 50ml), integral reservoir

tube and funnel-shaped bulb, with a

PTFE stopcock at the top of each limb.

•

Supplied with 2 carbon and 2 platinum

electrodes

•

Requires a 12V DC power supply

•

Must be set up vertically using a clamp

and stand (sold separately)

•

Chemicals required: water, molar

sodium, potassium sulphate or

sulphuric acid

•

Eisco type CH0740B

Stand sold separately

Support Stand

Order code 52-3437

£11.49

Hoffmans Apparatus

Order code 52-3343

£54.95

Order online

Save time, and place your order at:

www.rapidonline.com

24 hours a day

Order code

52-3438

£49.99