Background Image
Previous Page  17 / 36 Next Page
Information
Show Menu
Previous Page 17 / 36 Next Page
Page Background

15

15

www.rapidonline.com education@rapidonline.com

Laboratory Equipment

13mm Laboratory

Bunsen Burners

A range of Bunsen burners consisting of a nickel-

plated burner tube mounted on a die-cast base.

•

Rotating air regulator

•

Base diameter 80mm

•

Tube diameter 13mm

•

Height 142mm

•

Weight 280g

•

Eisco CH0088 series

Tall Triangular Tripod

130 x 200mm

A laboratory tripod with a triangular zinc-plated,

cast-iron top and mild steel legs.

•

Zinc-plated cast-iron top

•

Mild steel legs

•

Length of side 120mm

•

Height 210mm

•

Eisco type CH0645A

Laboratory Alcohol/

Spirit Lamps

Spirit / alcohol burning lamps ideal for smaller

heating tasks in the laboratory.

•

Glass or stainless steel construction

•

Supplied complete with cap

Construction

Capacity

Order code 1+

Glass

120ml

52-3518

£2.09

Stainless steel

80ml

52-3585

£3.99

565626

Extra Soft Red

Rubber Tubing

Extra soft red rubber tubing, ideal for gas, water

and connections to apparatus in the laboratory.

•

Range of bore diameters

•

Can be used at high pressure

•

Supplied in 10m lengths

Bore diameter

Order code

1+

3mm

52-3587

£1.29

4.5mm

52-3588

£1.69

6mm

52-3589

£2.09

8mm

52-3590

£2.34

9mm

52-3591

£2.43

12.5mm

52-3592

£3.65

565637

Order code

52-3365

£6.35

Natural gas

Order code

52-3366

£6.35

LPG

Order code

52-3387

£2.99

Order code

52-3322

£1.69

Hoffmann Type Tubing

Clamp 15mm

A Hoffman tubing clamp, ideal for compressing

flexible tubing to allow variable flow regulation,

particularly during chemistry experiments.

•

Maximum opening 15mm

•

Nickel-plated brass construction

•

Eisco type CH0298B