Background Image
Previous Page  20 / 36 Next Page
Information
Show Menu
Previous Page 20 / 36 Next Page
Page Background

18

18

Tel: 01206 751166 Fax: 01206 751188

Laboratory Equipment

Laboratory Timer

and Timing Gate

A precision digital timer designed to measure the time interval between any two

events with high accuracy.

The timer has four operating modes: manual, free-fall mode, timing gates mode

and any other triggering start and stop.

The timer has a built-in power source for timing gates and the coil for ‘g’ by free

fall apparatus.

•

Display: LED 14mm

•

Suitable for use with ‘g’ by free-fall equipment

•

Supplied with timing gates & instruction manual

•

Eisco type LBTM

Rheostats

Useful for a variety of laboratory demonstrations, these rheostats

provide a variable resistance in electrical circuits.

Oxidized constantan wire is wound on a vitreous enamelled tube.

A sliding contact carriage, mounted on the slide bar, carries a phosphor

bronze contact for long life.

The rheostats have three binding

posts with 4mm sockets for electrical

connections: one at each end of the

winding and another at the end of

the slide bar.

•

Available in a range of

resistance values

Resistance in Ω Order code 1+

20

52-3337

£25.95

37

52-3336

£25.95

55

52-3334

£25.95

125

52-3335

£25.95

565527

Sorting Sieves

A set of six nesting sieves with plastic frames and stainless steel mesh.

The 6 sieves have varying sizes of mesh for sorting samples

by particle size. Ideal for separating soil samples, etc.

•

Mesh sizes:

#5 (4000 micron)

#10 (2000 micron)

#35 (500 micron)

#60 (250 micron)

#120 (125 micron)

#230 (63 micron)

•

Diameter 165mm

•

Complete with receiving pan and lid

•

Supplied as a

set of 6

•

Eisco type BI0139

Technical specification

Mesh # Opening size

(micron)

Opening size

(Inch)

Details

5

4000

0.151

Medium and large gravel will not pass

10

2000

0.0725

Small gravel will not pass

35

500

0.0173

Coarse sand will not pass

60

250

0.0092

Coarse and medium sand will not pass

120

125

0.0047

Very fine sand will not pass

230

63

0.0029

Fine sand will not pass, only very fine sand, silt and clay

Order code

52-3490

£44.95

Set of 6

Order code

52-3434

£89.95

From only

£25.95