Background Image
Previous Page  19 / 36 Next Page
Information
Show Menu
Previous Page 19 / 36 Next Page
Page Background

17

17

www.rapidonline.com education@rapidonline.com

Laboratory Equipment

Laboratory Jack

A high quality laboratory jack, ideal for accurate

positioning of laboratory equipment, especially

where adjustment is required.

The jack has a 10mm tapped hole in the right

rear corner for accepting a suitable retort stand

support rod.

•

Platform size 150 x 150mm

•

Maximum height 290mm

•

Hole for retort rod

•

Suitable for use in both the physics and

chemistry laboratory

•

Anodised aluminium platforms

•

Large control knob

•

Smooth scissor action operation

•

Eisco type CH0642C

150x150mm

Order code

52-3324

£33.95

Funnel and

Burette Stand

A polished wooden funnel and burette stand with

clamping screws for adjusting the height and

securing the burette.

•

Rod approx. 460mm tall x 16mm diameter

•

Base size 290 x 110mm

•

Eisco type CH0690

Funnel and burette not included.

Order code

52-3599

£10.69

Order code

52-3600

£7.39

Single

Order code

52-3601

£11.29

Double

Order code

52-3386

£5.95

Pack 10

Funnel Stands

Polished wooden funnel stands with clamping

screws.

•

Rod is approx. 460mm tall x 16mm diameter

•

Available in single or double versions

•

Eisco CH0689 series

Funnels not included.

Wooden Test Tubes

Holders with Spring

A 180mm long clothes peg-style, wooden test

tube holder.

•

Accepts 11 to 19mm diameter test tubes

•

Jaws open to 32mm

•

Made from wood with a metal spring

•

Supplied in

packs of 10

•

Eisco type CH0726A

Test tube not included.

6 Hole Test Tube Rack

A test tube rack with a wooden base and top

containing a single row of 6 holes. The rack clips

together quickly and easily with two moulded

plastic supports.

•

Height 110mm

•

Takes two 30mm diameter tubes and four

20mm diameter tubes

•

Supplied in

packs of 5

•

Eisco type CH0702

Test tubes not included.

Wooden

Test

Tube

Racks

Wooden test tube

stands with 22mm

diameter holes.

•

Width 65mm

•

Height 115mm

•

Eisco CH0704

series

Test tubes not

included.

Order code

52-3370

£12.95

Pack 5

Order code

52-3449

£3.95

6 holes

Order code

52-3448

£5.99

12 holes

View our latest videos

/rapidonline