Background Image
Previous Page  7 / 36 Next Page
Information
Show Menu
Previous Page 7 / 36 Next Page
Page Background

Biology

5

5

www.rapidonline.com education@rapidonline.com

3D Human Eye Model

This high quality seven-piece, hand-painted model

shows fine details of the human eye.

The upper half of the sclera with cornea and eye

muscle attachments, both halves of choroids with iris

and retina, lens, and vitreous humour are all removable.

•

3x life size

•

Approximate size 120 x 120 x 170mm

•

Major parts are numbered

•

Supplied with numbered key card

•

Eisco type AM0026

Two-Part Basic Human

Skull Model

This basic human skull model is made from

a fibre material and is representative

of the natural colour. The lower

jaw is removable.

•

Natural colour

•

Removable lower jaw

•

Eisco type AM0126

Human

Skeletons

A range of human

skeleton models

permitting detailed

observation

of the structure

of the human

body.

450mm Human

Skeleton

Order code

52-3516

£29.95

510mm Human

Skeleton

Order code

52-3517

£79.00

Life Size Human Skeleton

Order code 52-3515

£175.00

To see our full range of Biology products

visit

www.rapidonline.com/biology

Order code

52-3381

£17.95

Order code

52-3505

£26.49