Background Image
Previous Page  6 / 36 Next Page
Information
Show Menu
Previous Page 6 / 36 Next Page
Page Background

Biology

4

4

Tel: 01206 751166 Fax: 01206 751188

Classic Tooth Model Series

A set of five different models illustrating every major tooth type.

•

The lower incisor features a removable half of the crown

•

The lower canine separates into two longitudinally

•

The lower molar with one root is one-piece

•

The lower molar with two roots separates into three parts showing dental

caries various stages

•

The first upper molar with three roots separates into three parts

•

Each model is 8x life size and is mounted on its own stand with base

•

Supplied as a set of 5

with English key card

•

Eisco type AM0047

Dental Care Models

These enlarged teeth models are ideal

for demonstrating dental care.

•

Supplied with large sized brush

•

Eisco AM0050 series

Size

Order code 1+

330 x 150 x 50mm

52-3504

£19.99

530 x 170 x 70mm

52-3503

£20.99

565615

Two-Part Tooth Model – Upper Triple-Root

Molar with Caries

This hand-painted 15x life-size molar tooth model shows the finest details

of an upper triple-root molar tooth with caries.

It separates into two longitudinal

sections through the crown,

two roots and pulp cavity.

•

Hand-painted model

•

Stable base

•

Enlarged 15x life-size

•

Major parts are numbered

•

Supplied with corresponding

key card

•

Eisco type AM0046

Five-Part Human

Ear Model

This four-times life-

size, hand painted

human ear model has

five removable parts:

the petrous portion

of the temporal bone

section of the auditory

canal, labyrinth,

tympanic membrane

with malleus and

incus.

• 4x life-size

• Hand painted

• 5 parts

• Major parts are numbered

• Supplied with key card

•

Eisco type AM0042

Four-Part Human

Brain Model

A high quality, four-piece,

hand-painted model,

showing fine details

of human brain

anatomy.

•

4 hand-painted

parts

•

Supplied with

numbered key card

•

Approximate size:

190 x 150 x 150mm

•

Approximate weight 850g

•

Eisco type AM0020

Order code

52-3345

£46.95

Order code

52-3511

£44.95

Order code

52-3512

£15.95

Order code

52-3506

£32.95

6 days per week

phone orders

Monday to Friday 8am to 7pm

Saturday 9am to 5pm