Background Image
Previous Page  30 / 36 Next Page
Information
Show Menu
Previous Page 30 / 36 Next Page
Page Background

28

28

Tel: 01206 751166 Fax: 01206 751188

Order code

52-3384

£279.00

Linear air

track kit

Physics

Brass Slotted

Mass Weights

A range of individual brass

mass weights with slots,

allowing them to be used

on suitable mass hangers.

•

Made from solid brass

•

Each mass is marked for

easy identification

•

Eisco PH0258G series

We recommend using these masses with only Eisco mass

hangers as other brands of mass hanger may not fit.

Mass

Order code

1+

1g

52-3402

£0.39

2g

52-3403

£0.42

5g

52-3404

£0.45

10g

52-3405

£0.49

20g

52-3406

£0.79

50g

52-3407

£1.49

100g

52-3408

£2.59

565570

Brass Weight

Hangers

A range of individual brass

mass weight hangers for

use with slotted masses.

•

Made from solid brass

•

Each hanger is marked for

easy identification

•

Eisco PH0258H series

We recommend using these

hangers with only Eisco slotted

masses as other brands of

slotted masses may not fit.

Mass

Order code

1+

10g

52-3409

£0.65

20g

52-3410

£0.89

50g

52-3411

£1.49

100g

52-3412

£3.09

565571

Weighing Set

Combination

and Tray

A set of accurate steel and brass weights on

a sturdy blue tray. The set allows the weighing

of objects in 10g steps from

10g to 1990g.

•

3 steel weights

•

6 brass weights

•

1 each of 1kg, 500g,

200g, 50g & 20g

•

2 each of 100g & 10g

•

Eisco type PH0039AN8

Four Stroke

Diesel Engine Model

The EISCO four-stroke Diesel engine model is

hand-powered and shows the internal structure and

operating principles of a water-cooled overhead-

camshaft, four-stroke engine.

The camshaft is driven by a gear-train from the rear

of the main crank. All functional components, valves,

camshaft, rocker-arms, tappets, etc., are clearly

demonstrated. The functioning of the fuel injection

system is also represented. Cross sections of the

carburettor and fuel supply are shown. Crank shaft,

piston, valves and cams cycle through all stages of

the four-stroke process as the hand-crank is rotated.

•

Solidly constructed from aluminium and plastic

•

Size 305 x 230 x 125mm

•

Mounted on a 205 x 205 x 65mm base

•

Label on base details all key components

•

A lamp simulates the spark plug at the firing point

•

Eisco type PH0492

Lamp requires 6 to 12V power source (not included).

Order code

52-3413

£16.95

Order code

52-3385

£185.00

Air blower

Linear Air Kit with Accessories

This linear air track kit is designed to provide a cost-effective, virtually

friction-free environment for the study of all aspects of dynamics.

It is particularly effective in the field of collisions, where conservation

of momentum can be dramatically demonstrated. Air is blown though

holes in the track by an air pump (sold separately) to produce a

cushion of air under the sliders.

The kit contains everything required for a wide array of experiments

covering velocity, force and acceleration, potential energy, kinetic

energy, conservation of energy, SHM (Simple Harmonic Motion)

as well as motion on level and inclined planes.

The air track is supplied with a comprehensive accessory pack to

suit many types of interaction. The pack includes vehicles with mass

attachments, catapults and buffers. The gliders are designed

to accept standard slotted masses for additional loads.

•

Cost-effective system for the study of all aspects of dynamics

•

Ideal for classroom use

•

Virtually friction-free for accurate demonstrations

•

Designed to accept standard slotted masses

•

Includes a comprehensive set of accessories

•

Dimensions: 1620 x 180 x 320mm

•

Weight: 11.3kg

•

Eisco type PH0362A

Supplied without air blower.

See order code

52-3385

for a suitable model. For

measurement of the gliders

speed, standard light gates

and timers will be required.

Demonstration DC Motor

This demonstration DC motor has been

specially designed to help students learn about

electromagnetic forces in motors.

All parts are clearly visible and the polarity of the

magnets can be reversed to change the direction of

rotation. It can be used with a rheostat (not included)

connected in series, to observe the change of speed

caused by a change of current.

The commutator and sliding contacts (brushes)

show how the polarity of the voltage is changed

by the rotation of the rotor.

•

Operates from a 1.5V DC supply or battery,

not included

•

Eisco type PH1242

Order code

52-3608

£14.99

Order code

52-3491

£64.95