Background Image
Previous Page  34 / 36 Next Page
Information
Show Menu
Previous Page 34 / 36 Next Page
Page Background

32

32

Tel: 01206 751166 Fax: 01206 751188

Physics

Tally Counter

A hand-held 4-digit tally counter

in an attractive chrome-finished

case. Each press of the top button

increases the count by 1.

•

Positive click action

•

Reset to zero via thumb wheel

on side

•

Reset wheel can be removed to

prevent unauthorised resetting

•

Eisco type BI0346

Minute Timer

A simple and economical

timer that measures one

minute intervals up to one hour.

After setting the desired time interval,

a signal indicates the end of the time period.

•

Eisco type PH0361

Size

Order code

Medium

52-3595

Large

52-3594

565638

Clear Vented

Safety Glasses

These safety glasses can be worn

alone, or are perfect for fitting over

most prescription spectacles.

•

Vented to prevent fogging

•

UV protected

•

Lightweight polycarbonate

•

Impact resistant lens

•

CE marked

•

Conform to ANSI Z87.1 2010

side-shield protection

•

Eisco type CH0619A

Hand

Protector

Using this silicon

rubber glove, both

cold or hot items,

like flasks, bottles

and beakers, can

be safely and

securely handled.

•

Studded surface for

positive grip

•

Maximum temperature 250°C

•

Pockets for fingers and

thumb fit all hand sizes

•

Eisco type CH0616HP

Sonometer

A simple sonometer for the investigation of the performance

and characteristics of vibrating wires under tension. The sonometer

consists of a wooden baseboard 980 x 90mm mounted on four feet.

At one end of the base are two 50 Newton spring balances with hooks, and

at the other end are two corresponding wrest pins for tensioning. It is supplied complete

with two 30 SWG steel wires one metre long. Also provided are three bridges: one large to span

both wires and two small ones for the individual wires.

Magnetic Needle

Stand and Needles

A range of magnetic needles and a

suitable low-friction stand for use in the

study of magnetic fields and compasses.

•

Stand height 110mm

•

Range of needle sizes

•

All parts sold separately

Type

Order code

1+

Stand

52-3318

£2.95

50mm needle

52-3319

£0.79

75mm needle

52-3320

£0.79

100mm needle

52-3321

£1.29

565516

Basic Plotting

Compass 16mm

A basic 16mm diameter plotting

compass marked with the principal

compass points.

The compasses provide a simple,

visible method of demonstrating and

mapping magnetic fields in a classroom

environment.

•

Glass face

•

Aluminium case

•

Diameter: 16mm

•

Sold singly

•

Eisco type PH0820A

Iron Filings

These iron fillings are ideal for magnetic

field mapping and a host of other

experiments with magnetism.

•

Available in course or fine grades

•

Supplied in

250g plastic jars

•

Eisco PH0799 series

Grade

Order code

1+

Course

52-3696

£2.99

Fine

52-3697

£1.49

565682

Order code

52-3695

£0.29

Aprons

£5.99

Each

Order code

52-3701

£5.99

Order code

52-3596

£1.49

Order code

52-3597

£10.95

•

Available in medium or large

sizes

•

Medium: width 685mm (27in.),

length 915mm (36in.)

•

Large: width 685mm (27in.),

length 1065mm (42in.)

•

Eisco RBAP series

Black Rubber

Bib Aprons

Basic black rubber aprons, perfect

for the chemistry laboratory.

The aprons are comfortable and

flexible, waterproof and resistant

to most chemicals likely to be

used by students.

Order code

52-3494

£3.49

Order code

52-3341

£39.95

•

Simple sonometer

•

Steel wires

•

Three bridges

•

Eisco type PH0726