Background Image
Previous Page  31 / 36 Next Page
Information
Show Menu
Previous Page 31 / 36 Next Page
Page Background

29

29

www.rapidonline.com education@rapidonline.com

Physics

Spectrum

Tubes,

Holder

& Power

Supplies

A range of spectrum tubes,

associated holders and power

supplies, for use in spectral

analysis experiments.

•

Wide range of materials

•

Power supplies and tubes

are sold separately

Type

Order code

1+

Tube holder

52-3612

£21.95

PSU 240V AC

52-3613

£149.99

Spectrum tubes

Argon

52-3615

£12.99

Carbon dioxide

52-3616

£12.99

Helium

52-3617

£12.99

Hydrogen

52-3618

£12.99

Iodine vapour

52-3619

£12.99

Krypton

52-3620

£12.99

Neon

52-3621

£12.99

Nitrogen

52-3622

£12.99

Oxygen

52-3623

£12.99

Sulphur

52-3624

£12.99

Xenon

52-3625

£12.99

565650

Order code

52-3613

£149.99

PSU

Order code

52-3611

£21.95

Tube holder

Spectrum

tubes

£12.99

Each

Electrostatics Kit

This kit is ideal for small group experiments in electrostatics. The set is built

around the special, dual-purpose electroscope, which in addition to being useful

for general electrostatic experiments, is capable of performing measurements

of the activity of weak radio-active materials. Positive and negative charges can

be produced with the included acetate strips and woollen cloths.

A great variety of experiments can be performed including determining types

of charge, measuring the amount of conducted or induced charge with the gold

leaf electroscope or by using the polystyrene spheres as hollow conductors, and

using the proof plane to investigate the distribution of charges on conductors.

•

Kit includes:

•

1x electroscope with top plate and hook electrode

•

1x packet of gold leaves

•

4x metallised polystyrene spheres

•

1x reel of very fine nylon thread

•

2x polythene plate, 75mm square

•

1x electrophorus plate, 50mm diameter

with insulating handle

•

1x proof plane

•

2x aluminium calorimeters

•

1x cellulose acetate strip

•

1x polythene strip with woollen rubber

•

1x stirrup for suspending strip

•

Eisco type PH0900

Order code

52-3634

£21.95

Order code

52-3637

£13.95

Electroscope

Order code 52-3640

£14.49

Gold leaves pack of 6

Order code 52-3641

£2.79

Electroscope Kit

This electroscope kit is ideal for electrostatic charge experiments

and other related studies such as electrostatic induction, the

nature of charge in a body, Faraday’s ice pail experiment, etc.

•

Kit includes:

•

2x flask-type electroscopes

•

2x discs

•

2x terminals

•

1x Faraday’s ice pail

•

Spare foil leaf included

•

Supplied complete with instructions

•

Eisco type PH0901

Gold Leaf Electroscope

This gold-leaf electroscope is great for hands-on experience with electrostatic principles

in physics classrooms and labs. When an electrostatic charge is induced or transferred

to the electroscope, the charge causes a thin piece of gold leaf to be repelled away from

its mount. The resultant deflection of the leaf shows the presence of an electrostatic

charge and the angle of the leaf can be used as a measure of the charge.

The solidly constructed sheet anodised aluminium frame of the electroscope is mounted

on a plastic base. Front glass window slides up to allow the insertion of ionizing material

into chamber. A transparent scale is attached inside the chamber to measure the

deflection of the gold leaf.

•

Supplied with two gold leaf sheets

•

Fitted with 4mm socket

•

When assembled, the electroscope measures

165 x 95 x 71mm

•

Eisco type PH0916B

Note: the gold-leaf does not come pre-attached to the electroscope.

Instructions on how to properly attach the gold-leaf to the conducting

rod are included in the Experiment Guide. Replacement gold leaf

is available separately.

Friction Rods

A range of rods of differing

materials for use in physics

projects and electrostatics.

•

Length 300mm

Material

Order code 1+

Ebonite

52-3633

£1.69

Glass

52-3638

£0.99

Perspex

52-3639

£2.79

Nylon

52-3642

£1.45

Polythene

52-3643

£1.79

565652