Background Image
Previous Page  28 / 36 Next Page
Information
Show Menu
Previous Page 28 / 36 Next Page
Page Background

26

26

Tel: 01206 751166 Fax: 01206 751188

Physics

Acrylic Prisms Set of 7

A set of seven clear acrylic blocks. The blocks are

25mm thick and are fully polished on all faces.

•

Rectangle 75 x 50mm

•

Semi circle 75mm dia.

•

Triangle 60° x 60° x 60°, 58mm side

•

Triangle 90° x 45° x 45°, 75mm hypotenuse

•

Triangle 90° x 60° x 30°, 75mm hypotenuse

•

Bi-convex 75mm long, curved faces

100mm radius

•

Bi-concave 75mm long, curved faces

100mm radius

•

Eisco type PH0571

Order code

52-3673

£39.95

Order code

52-3362

£19.49

Glass Lenses Set

An optical lens set of six 50mm diameter glass

lenses. The lenses have ground and polished

faces and ground edges. The set includes one

of each of: double convex, plano-convex,

converging concave-convex, diverging concave-

convex, double concave and plano-concave.

•

Glass lens set

•

Lens diameter 50mm

•

Wooden storage box with hinges and latch

•

Eisco type PH0538A

Order code

52-3678

£12.95

Light Box and Optical Set

This set of optical equipment is ideal for a wide range of reflection,

refraction and colour-mixing experiments.

The light box consists of a 12V, 24W light source that can produce

convergent, divergent or parallel beams. On one end, the

light box has an adjustable cylindrical convex lens for

producing a parallel beam. On the other end, there

is a triple aperture system for colour mixing

experiments. The box also has lateral apertures

with adjustable hinged mirrors. All apertures

in the box have vertical channels to hold slit

plates and colour filters, etc.

The optical set includes acrylic blocks, a set

of three mirrors, two slit black plates and a

set of seven mounted colour filters.

•

Supplied with experiment guide

•

Eisco type PH0615

Note: power supply for lamp not included.

Ray Box

This traditional ray box has three openings, two of

which can be used simultaneously by two sets of

pupils. Only a minimum of accessories are needed

to cover a wide range of optics experiments.

The two side openings each have two slots for

blanking plates or 50mm slide accessories. The

front opening has seven grooves for accessories

and lenses. The front opening has been designed

so that when used with a biconvex cylindrical lens

of 75mm focal length, divergent or convergent

rays are obtained through the slit plate.

•

Set includes:

•

Ray box with 2m flex and two 4mm plugs

•

12V, 24W, B15 bulb

•

1x slit plate

•

2x aluminium blanking plates

•

Supplied with instructions

•

Eisco type PH0602A

Power supply not included.

Acrylic Prisms

Acrylic prisms in a variety of shapes and sizes.

•

Ideal for experiments with light refraction and

other optical studies

Type

Order code

1+

Trapezoid

52-3669

£7.29

Equilateral set of 3

52-3680

£3.99

565664

Order code

52-3681

£10.95

Enhanced Optical

Bench Set

This optical bench kit includes an enhanced set of

accessories allowing the user to perform more experiments

than other more basic kits. The bench is 1m long and is

graduated on one side.

•

Eisco type PH0649

Power source for lamp not included.

Set includes:

•

1x 1m optical bench

with end supports and

graduation scale

•

8x riders with

tightening screw

•

1x lamp housing with

12V, 24W halogen bulb

•

6x lens holder for

50mm dia. lenses

•

3x biconvex lenses:

+10, +20 & +50

•

1x biconcave lens –20

•

Set of diaphragms

•

1x plain mirror 100 x

100mm

•

1x translucent screen

100 x 100mm

•

1x transparent screen

100 x 100mm

•

1x object screen white

100 x 100mm

Order code 52-3679

£59.95

25 x 25 x 25mm

Base 89 and 40mm

Faces 47 and 35mm

25 x 25 x 100mm 25 x 25 x50mm